AS168X Series Circuit Breakers

SCHURTER’s AS168X series high-performance thermal magnetic circuit breakers for DIN rail applications

Image of Schurter AS168X Series Circuit BreakersSCHURTER's AS168X thermal magnetic, high-performance miniature circuit breaker is approved for both UL 508 manual motor controller and UL 1077 supplementary protector standards. In addition, the AS168X offers AC and DC in the same frame size.

AS168X - AC series offers ratings of 0.5 A to 52 A at 480 Y / 277 VAC with an interrupt capacity of 10 kA, making it well-suited for industrial applications such as HVAC systems, commercial ovens, industrial printers, and factory automation equipment. The UL 508 manual motor controller provides motor disconnect from 0.5 A to 30 A and provides motor protection from 1/10-20 horsepower for applications such as motor and control panel applications.

AS168X - DC series, rated 0.5 A to 52 A at 360 VDC with an interrupt capacity of 10 kA, is ideal for industrial converters, inverters, and test systems. The family has three levels of short circuit protection, categorized by F / DF, G / DG, and H / DH curves.

AS168X is available in AC or DC units from one to four poles. Multi-pole devices are connected internally and at the handle for simultaneous operation. This applies also to combinations with the switched neutral pole. The thermal magnetic, positively trip-free breaker with manual on / off actuation has a high endurance of 6,000 cycles (In) and is operational with an ambient temperature range of -20°C to + 60°C.

AS168X series is DIN rail mountable, style EN50022, for quick installation; compact in design, measuring 17.5 mm in width, these circuit breakers conserve panel space and are well-suited for high-density configurations. Ingress protection of IP40 from the front side in accordance with IEC 60529 and the circuit breaker is RoHS compliant. Various accessories are available for the AS168X series including a factory mounted switched neutral pole, remote relay / shunt trip module, and lockout attachment, as well as auxiliary and signal contact options.

Features
  • Thermal-magnetic circuit breaker
  • High short-circuit performance
  • Availability of AC and DC in the same frame size
  • DIN-rail mounting
Applications
  • Industrial machines
  • Automation
  • Air conditioning, ventilation
  • Transformers
  • Power supplies
  • Telecom systems
  • Computer systems
  • Test systems
  • Medical equipment

AS168XAC1 Series Circuit Breakers

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)Tilgængeligt antal PrisVis detaljer
CIR BRKR THRM MAG 20A 277V 65V4420.0262CIR BRKR THRM MAG 20A 277V 65V20A42 - Immediate$250.13Vis detaljer
CIR BRKR THRM MAG 2A 277V 65V4420.023CIR BRKR THRM MAG 2A 277V 65V2A0 - Immediate$235.73Vis detaljer
CIR BRKR THRM MAG 20A 277V 65V4420.0485CIR BRKR THRM MAG 20A 277V 65V20A0 - Immediate$284.36Vis detaljer
CIR BRKR THRM MAG 8A 277V 65V4420.0228CIR BRKR THRM MAG 8A 277V 65V8A5 - Immediate$307.35Vis detaljer
CIR BRKR THRM MAG 15A 277V 65VAS168X-CB1H150N-A5CIR BRKR THRM MAG 15A 277V 65V15A0 - ImmediateSee Page for PricingVis detaljer

AS168XAC2 Series Circuit Breakers

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)Tilgængeligt antal PrisVis detaljer
CIR BRKR THRM MAG 1A 480V 65V4420.037CIR BRKR THRM MAG 1A 480V 65V1A0 - Immediate$526.42Vis detaljer
CIR BRKR THRM MAG 50A 480V 65V4420.056CIR BRKR THRM MAG 50A 480V 65V50A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 6A 480V 65V4420.0281CIR BRKR THRM MAG 6A 480V 65V6A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 20A 480V 65V4420.0371CIR BRKR THRM MAG 20A 480V 65V20A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 500MA 480V 65V4420.0413CIR BRKR THRM MAG 500MA 480V 65V500mA0 - ImmediateSee Page for PricingVis detaljer

AS168XAC3 Series Circuit Breakers

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)Tilgængeligt antal PrisVis detaljer
CIR BRKR THRM MAG 30A 480V 65V4420.0287CIR BRKR THRM MAG 30A 480V 65V30A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 15A 480V 65V4420.0569CIR BRKR THRM MAG 15A 480V 65V15A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 50A 480V 65V4420.0706CIR BRKR THRM MAG 50A 480V 65V50A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 2A 480V 65V4420.0792CIR BRKR THRM MAG 2A 480V 65V2A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 35A 480V 65V4420.0994CIR BRKR THRM MAG 35A 480V 65V35A0 - ImmediateSee Page for PricingVis detaljer

AS168XDC1 Series Circuit Breakers

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)Tilgængeligt antal PrisVis detaljer
CIR BRKR THRM MAG 25A 180 VDC4420.0268CIR BRKR THRM MAG 25A 180 VDC25A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 16A 180 VDC4420.0511CIR BRKR THRM MAG 16A 180 VDC16A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 27A 180 VDC4420.0718CIR BRKR THRM MAG 27A 180 VDC27A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 30A 180 VDC4420.0876CIR BRKR THRM MAG 30A 180 VDC30A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 30A 180 VDC4420.0926CIR BRKR THRM MAG 30A 180 VDC30A0 - ImmediateSee Page for PricingVis detaljer

AS168XDC2 Series Circuit Breakers

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)Tilgængeligt antal PrisVis detaljer
CIR BRKR THRM MAG 6A 360 VDC4420.0459CIR BRKR THRM MAG 6A 360 VDC6A0 - Immediate$660.04Vis detaljer
CIR BRKR THRM MAG 3A 360 VDC4420.052CIR BRKR THRM MAG 3A 360 VDC3A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 40A 360 VDC4420.0249CIR BRKR THRM MAG 40A 360 VDC40A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 15A 360 VDC4420.0394CIR BRKR THRM MAG 15A 360 VDC15A0 - ImmediateSee Page for PricingVis detaljer
CIR BRKR THRM MAG 10A 360 VDC4420.0358CIR BRKR THRM MAG 10A 360 VDC10A0 - ImmediateSee Page for PricingVis detaljer
Published: 2016-12-16