Shielded Interconnects

Samtec's 360° shielded products are designed for EMI reduction

Image of Samtec Shielded InterconnectsSamtec's shielded interconnects feature 360° shielding for electromagnetic interference (EMI) protection. At Samtec, EMI protection is considered early in the design process. From noise on the lines to crippling entire infrastructures, large or small, EMI presents a serious problem. As all active electrical systems emit electrical noise, every device is susceptible to the damages of EMI. Samtec works in-house at their Harrisburg Design Center and through various partners to simulate and test the connectors to ensure EMI reduction using methods such as HFSS simulation of designs, shielding effectiveness testing in mode stirred chamber, shielding effectiveness in dual reverb chambers, and OATS range through 3rd parties for compliance.

Features
  • LSHM-S/HLCD:
    • 360° shielding for EMI protection
    • Ten stack height options: 5.00 mm to 12.00 mm
    • Performance: up to 14 Gbps
    • Mating and unmating forces are approx. 4x to 6x greater than typical micro pitch connectors
    • SET qualified product
    • Audible click when mated
    • Parallel, perpendicular, and coplanar systems
    • I/Os: up to 100
    • Self-mating system reduces inventory cost
    • Lubricated option available
    • High-speed mating cable (HLCD) is available
  • ERM8-EGPS/ERF8-EGPS:
    • 360° metal shielding for reduced EMI
    • Available with an extended guide post
    • PAM4 performance: 56 Gbps
    • Rugged Edge Rate® contacts optimized for signal integrity performance
    • Contact wipe: 1.5 mm
    • Positions: 20 to 60
    • Stack heights: 7 mm, 9 mm, 12 mm, and 16 mm
    • SET qualified product
  • Q2™:
    • 360° metal shielding for reduced EMI
    • Performance: up to 35 Gbps
    • Positions: up to 208 positions
    • Differential pair signaling available
    • Power combo option
    • Optional power pins
    • RF end options
    • Meets the PCI/104-Express™ standard specification
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

LSHM-S Shielded Interconnects

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN SELF-MATE 100POS SMD GOLDLSHM-150-03.0-L-DV-A-S-K-TRCONN SELF-MATE 100POS SMD GOLD380 - Immediate
1100 - Factory Stock
$57.06Vis detaljer
CONN SELF-MATE 100P R/A SMD GOLDLSHM-150-01-F-RH-A-S-TRCONN SELF-MATE 100P R/A SMD GOLD0 - Immediate$85.02Vis detaljer
CONN SELF-MATE 100POS SMD GOLDLSHM-150-L2.5-L-DV-A-S-K-TRCONN SELF-MATE 100POS SMD GOLD274 - Immediate$59.22Vis detaljer

HLCD Shielded Interconnects

BilledeManufacturer Part NumberBeskrivelseAntal positionerAntal rækkerFunktionerTilgængeligt antal PrisVis detaljer
CBL ASSM SELF-MATE 60POS 40" HDRHLCD-30-40.00-TR-TR-1CBL ASSM SELF-MATE 60POS 40" HDR602-0 - Immediate$950.11Vis detaljer
CBL ASSM SELF-MATE 20POS 40" HDRHLCD-10-40.00-TD-TH-1CBL ASSM SELF-MATE 20POS 40" HDR202-3 - Immediate$500.48Vis detaljer
CBL ASSM SELF-MATE 80POS 12" HDRHLCD-40-12.00-TR-TR-1CBL ASSM SELF-MATE 80POS 12" HDR802-9 - Immediate$807.15Vis detaljer

ERM8-EGPS Shielded Interconnects

BilledeManufacturer Part NumberBeskrivelseAfstandSamlede stakhøjderHøjde over kortTilgængeligt antal PrisVis detaljer
CONN HDR SHLD 40POS SMD GOLDERM8-020-5.0-S-DV-EGPS-K-TRCONN HDR SHLD 40POS SMD GOLD0,031" (0,80mm)10mm, 12mm, 15mm0,351" (8,91mm)251 - Immediate$46.47Vis detaljer
CONN HDR 40POS SMD GOLDERM8-020-05.0-S-DV-EGPS-TRCONN HDR 40POS SMD GOLD0,031" (0,80mm)10mm, 12mm, 15mm0,351" (8,91mm)2 - Immediate$45.46Vis detaljer
CONN HDR SHLD 20POS SMD GOLDERM8-010-9.0-L-DV-EGPS-K-TRCONN HDR SHLD 20POS SMD GOLD0,031" (0,80mm)14mm, 16mm, 19mm0,508" (12,91mm)124 - Immediate$37.41Vis detaljer
CONN HDR 50POS SMD GOLDERM8-025-05.0-S-DV-EGPS-TRCONN HDR 50POS SMD GOLD0,031" (0,80mm)10mm, 12mm, 15mm0,351" (8,91mm)54 - Immediate$46.35Vis detaljer

ERF8-EGPS Shielded Interconnects

BilledeManufacturer Part NumberBeskrivelseAfstandSamlede stakhøjderHøjde over kortTilgængeligt antal PrisVis detaljer
CONN SOCKET 40POS SMD GOLDERF8-020-07.0-L-DV-EGPS-TRCONN SOCKET 40POS SMD GOLD0,031" (0,80mm)9mm, 12mm, 15mm, 16mm, 22mm0,285" (7,24mm)61 - Immediate$39.63Vis detaljer
CONN SOCKET 20POS SMD GOLDERF8-010-07.0-L-DV-EGPS-TRCONN SOCKET 20POS SMD GOLD0,031" (0,80mm)9mm, 12mm, 15mm, 16mm, 22mm0,285" (7,24mm)10 - Immediate$35.69Vis detaljer
CONN SOCKET 50POS SMD GOLDERF8-025-07.0-S-DV-EGPS-TRCONN SOCKET 50POS SMD GOLD0,031" (0,80mm)9mm, 12mm, 15mm, 16mm, 22mm0,285" (7,24mm)839 - Immediate$46.73Vis detaljer
CONN SOCKET 20POS SMD GOLDERF8-010-7.0-S-DV-EGPS-K-TRCONN SOCKET 20POS SMD GOLD0,031" (0,80mm)9mm, 12mm, 15mm, 16mm, 22mm0,285" (7,24mm)27 - Immediate$42.29Vis detaljer

QMSS Shielded Interconnects

BilledeManufacturer Part NumberBeskrivelseAntal positionerAfstandKontaktfinishTilgængeligt antal PrisVis detaljer
CONN DIFF ARRAY PLG 96P SMD GOLDQMSS-048-06.75-L-D-DP-ACONN DIFF ARRAY PLG 96P SMD GOLD960,025" (0,64mm)Guld17 - Immediate$177.65Vis detaljer
CONN HDR 104POS SMD GOLDQMSS-052-06.75-L-D-ACONN HDR 104POS SMD GOLD1040,025" (0,64mm)Guld74 - Immediate$146.20Vis detaljer
CONN HDR 52POS SMD GOLDQMSS-026-06.75-H-D-ACONN HDR 52POS SMD GOLD520,025" (0,64mm)Guld50 - Immediate$126.55Vis detaljer

QFSS Shielded Interconnects

BilledeManufacturer Part NumberBeskrivelseAntal positionerAfstandKontaktfinishTilgængeligt antal PrisVis detaljer
CONN DIFF ARRAY RCP 64P SMD GOLDQFSS-032-04.25-L-D-DP-PC4CONN DIFF ARRAY RCP 64P SMD GOLD72 (64 + 8 strøm)0,025" (0,64mm)Guld28 - Immediate$144.68Vis detaljer
CONN RCPT 104POS SMD GOLDQFSS-052-04.25-L-D-ACONN RCPT 104POS SMD GOLD1040,025" (0,64mm)Guld161 - Immediate$138.91Vis detaljer
CONN RCPT 52POS SMD GOLDQFSS-026-04.25-H-D-ACONN RCPT 52POS SMD GOLD520,025" (0,64mm)Guld0 - Immediate$120.52Vis detaljer
Published: 2021-10-13