SEARAY™ High-Speed Cable Assembly
Samtec's 0.050” pitch SEARAY high-speed high-density array cable assemblies are available in multiple lengths and orientations
Samtec’s SEARAY is an open-pin field array available with up to 500 pins. It maximizes design and routing flexibility for single-ended or differential pair configurations and power, signal, or ground.
Samtec’s SEAC is a 0.050” pitch high-speed coax or twinax cable assembly for wire-to-board applications. Compatible with the SEAFC SEARAY connectors, they use Samtec's Eye Speed® cable to provide 14 Gbps performance. They are available in multiple lengths and orientations for maximum design flexibility.
- 0.050" (1.27 mm) pitch
- Up to 500 I/Os (1/2 of pins are dedicated to ground)
- 4, 6, 8, and 10 row designs
- Choice of 36 AWG 50 Ω micro coax or 32 AWG 100 Ω twinax cable
- Positive latching when mated
- Supports PCIe® Gen 2 and Gen 3 protocols
- Optional top latch for space savings
- Guide posts available for more rugged applications
- Vertical, right-angle, and press-fit board level mates
- Designed for high-speed, micro pitch applications
- Electrical measuring instruments
- Custom computer programming
- Prepackaged software services
- Radio and television broadcasting and communications equipment
- Electronic coils, transformers, and other inductors
- Medical/hospital equipment
- Semiconductors/related devices
- Computer systems designs
- Search, detection, navigation, guidance, aeronautical, and nautical systems and instruments
- General industrial machinery
- Communications equipment
- Photographic equipment and supplies
- Computer programming services
- Surgical/medical instruments
- Computer storage devices
- Optical instruments/lenses
- Measuring/dispensing pumps
SEAC Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SEAC-030-08-06.0-TU-TU-N | CBL ASSM M-M 240POS 6" HDR | 1 - Immediate | $1,398.09 | Vis detaljer |
![]() | ![]() | SEAC-030-08-06.0-TU-TU | CBL ASSM M-M 240POS 6" HDR | 37 - Immediate | $1,398.09 | Vis detaljer |
![]() | ![]() | SEAC-020-10-12.0-TU-TU-N | CBL ASSM M-M 200POS 12" HDR | 10 - Immediate | $1,666.60 | Vis detaljer |
![]() | ![]() | SEAC-020-04-18.0-TU-TU | CBL ASSM HDR M-M 80POS 18" | 11 - Immediate 5 - Factory Stock | $780.67 | Vis detaljer |
![]() | ![]() | SEAC-020-04-24.0-TU-TU | CBL ASSM HDR M-M 80POS 24" | 2 - Immediate | $852.59 | Vis detaljer |
SEAFC Receptacles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SEAFC-20-5.0-L-04-2-N-K-TR | CONN HD ARRAY RCPT 80P SMD GOLD | 336 - Immediate | $90.57 | Vis detaljer |
![]() | ![]() | SEAFC-20-5.0-L-08-2-N-K-TR | CONN HD ARRAY RCPT 160P SMD GOLD | 211 - Immediate | $126.60 | Vis detaljer |
![]() | ![]() | SEAFC-40-5.0-L-06-2-N-K-TR | CONN HD ARRAY RCPT 240P SMD GOLD | 85 - Immediate | $148.39 | Vis detaljer |
![]() | ![]() | SEAFC-30-5.0-L-04-2-N-K-TR | CONN HD ARRAY RCPT 120P SMD GOLD | 355 - Immediate | $101.34 | Vis detaljer |
![]() | ![]() | SEAFC-30-5.0-L-06-2-N-K-TR | CONN HD ARRAY RCPT 180P SMD GOLD | 285 - Immediate | $118.78 | Vis detaljer |
![]() | ![]() | SEAFC-30-5.0-L-10-2-N-K-TR | CONN HD ARRAY RCPT 300P SMD GOLD | 90 - Immediate | $166.79 | Vis detaljer |
![]() | ![]() | SEAFC-30-5.0-L-08-2-N-K-TR | CONN HD ARRAY RCPT 240P SMD GOLD | 177 - Immediate | $148.39 | Vis detaljer |
![]() | ![]() | SEAFC-20-5.0-L-10-2-N-K-TR | CONN HD ARRAY RCPT 200P SMD GOLD | 281 - Immediate | $142.30 | Vis detaljer |
![]() | ![]() | SEAFC-20-5.0-L-06-2-N-K-TR | CONN HD ARRAY RCPT 120P SMD GOLD | 325 - Immediate | $101.34 | Vis detaljer |