MMCX 50/75 Ohm RF Connectors and Cables
Samtec’s MMCX connectors and cable assemblies feature snap-on coupling and non-magnetic options
Samtec’s MMCX 50 ohm and 75 ohm connectors and cable assemblies are rated at performance up to 6 GHz. MMCX are available in both vertical and right-angle orientations with multiple cable terminations. Non-magnetic options are also available for medical and aerospace applications.
- MMCX:
- Performance up to 6 GHz
- Simple snap-on coupling
- 50 ohm: RF 174 and RG 316 cable terminations
- 50 ohm: Jacks and plugs for high-vibration environments
- 50 ohm: Jack with switchable internal/external antenna
- 50 ohm: Non-magnetic options available for medical and aerospace applications
- 75 ohm: RG 179 cable available
- RF-174:
- VSWR: See RF174 graph
- Impedance: 50 ohm
- Bend radius: 25.4 mm min
- Capacitance: 101 pF/meter
- Operating temperature: -20°C to +80°C
- Frequency range: 6 GHz max (cable and connector dependent)
- Insertion loss: See RF174 graph
- 24 AWG, RG 174 cable
- Single or double ended
- Non-magnetic options available for medical and aerospace applications
- MMCX-CA:
- MMCX cable connector
- 50 ohm impedance
- Vertical or right-angle plug available on RG 174, RG 316, or RG 178 cables
- Non-magnetic option available for medical and aerospace applications
- RF-316:
- VSWR: See RF316 graph
- Impedance: 50 ohm
- Bend radius: 12.8 mm min
- Capacitance: 96 pF/meter
- Operating temperature: -50°C to +165°C
- Frequency range: 6 GHz max (cable and connector dependent)
- Insertion loss: See RF316 graph
- 24 AWG, RG 316 cable
- Single or double ended
- Non-magnetic options available for medical and aerospace applications
- 5G networking
- Industrial
- Military/aerospace
- Test connectivity
- Medical
- Broadcast video
- Automotive
- AI/machine learning
- Instrumentation
MMCX Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMCX-P-P-H-ST-SM1 | CONN MMCX PLUG STR 50 OHM SMD | 0 - Immediate 2434 - Factory Stock | $75.38 | Vis detaljer |
![]() | ![]() | MMCX-J-P-H-ST-SM1-K-TR | CONN MMCX JACK STR 50 OHM SMD | 556 - Immediate 2550 - Factory Stock | $18.65 | Vis detaljer |
![]() | ![]() | MMCX-P-P-H-ST-TH1 | CONN MMCX PLUG STR 50 OHM PCB | 19312 - Immediate 7362 - Factory Stock | $16.28 | Vis detaljer |
![]() | ![]() | MMCX-J-P-H-ST-SM1 | CONN MMCX JACK STR 50 OHM SMD | 21281 - Immediate 3100 - Factory Stock | $16.28 | Vis detaljer |
![]() | ![]() | MMCX-J-P-H-ST-MT1 | CONN MMCX JACK STR 50 OHM PCB | 14375 - Immediate 24651 - Factory Stock | $19.04 | Vis detaljer |
![]() | ![]() | MMCX-J-P-H-ST-TH1 | CONN MMCX JACK STR 50 OHM PCB | 103589 - Immediate 44000 - Factory Stock | $12.69 | Vis detaljer |
![]() | ![]() | MMCX-J-P-H-ST-EM1 | CONN MMCX JACK STR 50OHM EDGEMNT | 12509 - Immediate 200 - Factory Stock | $15.45 | Vis detaljer |
![]() | ![]() | MMCX-J-P-H-ST-SM1-K | CONN MMCX JACK STR 50 OHM SMD | 3 - Immediate | $17.11 | Vis detaljer |
![]() | ![]() | MMCX-P-P-H-ST-EM1 | CONN MMCX PLUG STR 50OHM EDGEMNT | 776 - Immediate 777 - Factory Stock | $32.63 | Vis detaljer |
![]() | ![]() | MMCX-J-P-H-RA-TH1 | CONN MMCX JACK R/A 50 OHM PCB | 11916 - Immediate 43362 - Factory Stock | $19.10 | Vis detaljer |
![]() | ![]() | MMCX-P-P-H-ST-MT1 | CONN MMCX PLUG STR 50 OHM SMD | 36 - Immediate 5182 - Factory Stock | $19.04 | Vis detaljer |
![]() | ![]() | MMCX-J-P-H-RA-SM1 | CONN MMCX JACK R/A 50 OHM SMD | 410 - Immediate 4404 - Factory Stock | $40.00 | Vis detaljer |
![]() | ![]() | MMCX-P-P-H-RA-TH1 | CONN MMCX PLUG R/A 50 OHM PCB | 60 - Immediate 848 - Factory Stock | $84.68 | Vis detaljer |
![]() | ![]() | MMCX-J-P-HF-SW-EM1 | MICRO-MINI RF SMT | 354 - Immediate | $127.24 | Vis detaljer |
![]() | ![]() | MMCX-J-P-HF-SW-EM1-TR | MICRO-MINI RF SMT | 0 - Immediate | $79.50 | Vis detaljer |
MMCX-CA Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMCX-P-C-H-ST-CA1 | CONN MMCX PLUG STR 50 OHM SOLDER | 143 - Immediate | $24.29 | Vis detaljer |
![]() | ![]() | MMCX-P-C-H-ST-CA2 | CONN MMCX PLUG STR 50 OHM SOLDER | 0 - Immediate | $32.63 | Vis detaljer |
![]() | ![]() | MMCX-P-C-H-RA-CA2 | CONN MMCX PLUG 50 OHM FREE RA | 3 - Immediate | $20.77 | Vis detaljer |
![]() | ![]() | MMCX-P-C-H-RA-CA1 | CONN MMCX PLUG R/A 50 OHM SOLDER | 1174 - Immediate | $46.60 | Vis detaljer |
RF-174 Cables
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RF174-03RP1-03SP1-0152 | COAX CBL MMCX TO MMCX 5.9" | 26 - Immediate | $88.39 | Vis detaljer |
![]() | ![]() | RF174-02RP1-03RP1-0305 | COAX CBL MCX TO MMCX 12" | 9 - Immediate | $105.83 | Vis detaljer |
![]() | ![]() | RF174-03RP1-06BJ2-0152 | COAX CBL MMCX TO N-TYPE 5.9" | 3 - Immediate | $191.08 | Vis detaljer |
![]() | ![]() | RF174-03SP1-03SP1-0152 | COAX CBL MMCX TO MMCX 5.9" | 10 - Immediate | $90.32 | Vis detaljer |
![]() | ![]() | RF174-02SP1-03RP1-0305 | COAX CBL MCX TO MMCX 12" | 20 - Immediate | $105.57 | Vis detaljer |
![]() | ![]() | RF174-03RP1-05BJ3-0152 | COAX CBL MMCX TO TNC 5.9" | 17 - Immediate | $125.64 | Vis detaljer |
![]() | ![]() | RF174-03SP1-03SP1-0305 | COAX CBL MMCX TO MMCX 12" | 2 - Immediate | $98.59 | Vis detaljer |
![]() | ![]() | RF174-03RP1-05BJ3-0305 | COAX CBL MMCX TO TNC 12" | 21 - Immediate | $133.52 | Vis detaljer |
![]() | ![]() | RF174-05BJ3-03RP1-0305 | COAX CBL MMCX TO TNC 12" | 0 - Immediate | $128.84 | Vis detaljer |
![]() | ![]() | RF174-03RP1-03RP1-0152 | COAX CBL MMCX TO MMCX 5.9" | 1 - Immediate | $86.28 | Vis detaljer |
![]() | ![]() | RF174-05BJ3-03SP1-0305 | COAX CBL MMCX TO TNC 12" | 1 - Immediate | $135.51 | Vis detaljer |
![]() | ![]() | RF174-03RP1-03SP1-0305 | COAX CBL MMCX TO MMCX 12" | 4 - Immediate | $96.53 | Vis detaljer |
![]() | ![]() | RF174-02RP1-03RP1-0152 | COAX CBL MCX TO MMCX 5.9" | 10 - Immediate | $97.62 | Vis detaljer |
![]() | ![]() | RF174-05BJ3-03SP1-0152 | COAX CBL MMCX TO TNC 5.9" | 11 - Immediate | $127.49 | Vis detaljer |
![]() | ![]() | RF174-02SP1-03RP1-0152 | COAX CBL MCX TO MMCX 5.9" | 3 - Immediate | $97.50 | Vis detaljer |
![]() | ![]() | RF174-03RP1-03RP1-0305 | COAX CBL MMCX TO MMCX 12" | 23 - Immediate | $94.61 | Vis detaljer |
![]() | ![]() | RF174-03RP1-06BJ2-0305 | COAX CBL MMCX TO N-TYPE 12" | 0 - Immediate | $198.77 | Vis detaljer |
![]() | ![]() | RF174-05BJ3-03RP1-0152 | COAX CBL MMCX TO TNC 5.9" | 8 - Immediate | $125.64 | Vis detaljer |
RF-316 Cables
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RF316-05BJ3-03RP1-0305 | COAX CBL MMCX TO TNC 12" | 30 - Immediate | $133.52 | Vis detaljer |
![]() | ![]() | RF316-05BJ3-03SP1-0305 | COAX CBL MMCX TO TNC 12" | 20 - Immediate | $135.51 | Vis detaljer |
![]() | ![]() | RF316-05BJ3-03RP1-0152 | COAX CBL MMCX TO TNC 5.9" | 27 - Immediate | $125.64 | Vis detaljer |
![]() | ![]() | RF316-03RP1-03RP1-0305 | COAX CBL MMCX TO MMCX 12" | 13 - Immediate | $94.61 | Vis detaljer |
![]() | ![]() | RF316-03SP1-03SP1-0305 | COAX CBL MMCX TO MMCX 12" | 0 - Immediate | $98.59 | Vis detaljer |
![]() | ![]() | RF316-02SP1-03RP1-0305 | COAX CBL MMCX TO MMCX 12" | 0 - Immediate | $105.57 | Vis detaljer |
![]() | ![]() | RF316-02RP1-03RP1-0152 | COAX CBL MCX TO MMCX 5.9" | 9 - Immediate | $97.62 | Vis detaljer |
![]() | ![]() | RF316-03RP1-05BJ3-0152 | COAX CBL MMCX TO TNC 5.9" | 0 - Immediate | $125.64 | Vis detaljer |
![]() | ![]() | RF316-02SP1-03RP1-0152 | COAX CBL MMCX TO MMCX 5.9" | 1 - Immediate | $97.50 | Vis detaljer |
![]() | ![]() | RF316-03RP1-05BJ3-0305 | COAX CBL MMCX TO TNC 12" | 5 - Immediate | $133.52 | Vis detaljer |
![]() | ![]() | RF316-02RP1-03RP1-0305 | COAX CBL MCX TO MMCX 12" | 13 - Immediate | $105.83 | Vis detaljer |
![]() | ![]() | RF316-05BJ3-03SP1-0152 | COAX CBL MMCX TO TNC 5.9" | 10 - Immediate | $127.49 | Vis detaljer |
![]() | ![]() | RF316-03SP1-03SP1-0152 | COAX CBL MMCX TO MMCX 5.9" | 10 - Immediate | $90.32 | Vis detaljer |
![]() | ![]() | RF316-03RP1-03SP1-0305 | COAX CBL MMCX TO MMCX 12" | 0 - Immediate | $96.53 | Vis detaljer |
![]() | ![]() | RF316-03RP1-06BJ2-0152 | COAX CBL MMCX TO N-TYPE 5.9" | 7 - Immediate | $191.08 | Vis detaljer |
![]() | ![]() | RF316-03RP1-06BJ2-0305 | COAX CBL MMCX TO N-TYPE 12" | 0 - Immediate | $198.77 | Vis detaljer |
![]() | ![]() | RF316-03RP1-03RP1-0152 | COAX CBL MMCX TO MMCX 5.9" | 21 - Immediate | $86.28 | Vis detaljer |
![]() | ![]() | RF316-03RP1-03SP1-0152 | COAX CBL MMCX TO MMCX 5.9" | 0 - Immediate | $88.39 | Vis detaljer |