LSHM Series High-Speed Hermaphroditic Connectors
Samtec’s LSHM series are 0.50 mm pitch Razor Beam™ high-speed hermaphroditic terminal/socket connectors
Samtec’s LSHM series is a high-density, rugged connector for use in board-to-board and board-to-cable applications. Using the Razor Beam fine contact system, the hermaphroditic design saves PCB real estate in the X, Y, and Z axes. It is available with optional 360 degrees of EMI shielding and is rated at 23 Gbps per contact.
- Ten stack height options from 5.00 mm to 12.00 mm
- Mating and unmating forces approximately 4x to 6x greater than typical micro pitch connectors
- For applications requiring two or more connectors per board, please Multiple LSXX Connector Applications
- Severe Environment Testing (SET) qualified product: visit samtec.com/SET for more information about SET
- Audible click when mated
- Parallel, perpendicular, and coplanar systems
- Up to 100 I/Os
- Shield option available
- Self-mating system reduces inventory cost
- Lubricated option available
- High-speed mating cable (HLCD) available (designed to mate with shielded LSHM only)
- Electrical measuring instruments
- Custom computer programming
- Prepackaged software services
- Radio and television broadcasting and communications equipment
- Electronic coils, transformers, and other Inductors
- Medical/hospital equipment
- Semiconductors/related devices
- Computer systems designs
- Search, detection, navigation, guidance, aeronautical, and nautical systems and instruments
- General industrial machinery
- Communications equipment
- Photographic equipment and supplies
- Computer programming services
- Surgical/medical instruments
- Computer storage devices
- Optical instruments/lenses
- Measuring/dispensing pumps
Razor Beam™ LSHM Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LSHM-105-02.5-L-DV-A-N-K-TR | 0.50 MM RAZOR BEAM HIGH-SPEED H | 1923 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | LSHM-110-02.5-L-DV-A-S-K-TR | CONN SELF-MATE 20POS SMD GOLD | 187 - Immediate | $21.15 | Vis detaljer |
![]() | ![]() | LSHM-105-02.5-L-DV-A-S-K-TR | CONN SELF-MATE 10POS SMD GOLD | 0 - Immediate | $21.73 | Vis detaljer |
![]() | ![]() | LSHM-110-02.5-L-DV-A-N-K-TR | CONN SELF-MATE 20POS SMD GOLD | 758 - Immediate 2250 - Factory Stock | $22.12 | Vis detaljer |
![]() | ![]() | LSHM-120-02.5-L-DV-A-N-K-TR | CONN SELF-MATE 40POS SMD GOLD | 39938 - Immediate | $24.18 | Vis detaljer |
Associated Products
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HLCD-20-06.00-TR-TR-1 | CBL ASSM SELF-MATE 40POS 6" HDR | 38 - Immediate 10 - Factory Stock | $336.74 | Vis detaljer |
![]() | ![]() | HLCD-20-12.00-TR-TR-1 | CBL ASSM SELF-MATE 40POS 12" HDR | 32 - Immediate | $390.62 | Vis detaljer |
![]() | ![]() | HLCD-20-06.00-TD-TH-2 | CBL ASSM SELF-MATE 40POS 6" HDR | 27 - Immediate | $409.59 | Vis detaljer |
![]() | ![]() | HLCD-50-06.00-TD-TH-1 | CBL ASS SELF-MATE 100POS 6" HDR | 57 - Immediate | $482.25 | Vis detaljer |
![]() | ![]() | HLCD-10-06.00-TR-TR-1 | CBL ASSM SELF-MATE 20POS 6" HDR | 3 - Immediate 7 - Factory Stock | $349.73 | Vis detaljer |