RBR and RBQ Series Schottky Barrier Diodes
ROHM’s SBDs balance small size with low VF and IR
ROHM has strengthened its lineup of Schottky barrier diodes (SBDs) that balance small size with low VF and IR; characteristics demanded by the automotive sector. If VF is lowered to improve efficiency, IR (which is inversely related to VF) will become higher. This increases the risk of thermal runaway, so it is important to balance both VF and IR when selecting SBDs for circuit design. The market-proven RBR and RBQ series have been further expanded to include a lineup of compact high-current, high-voltage products that enable rectification and protection in a wider range of applications.
Features
- Low VF reduces loss
- More compact package added to ROHM's comprehensive lineup
- Low IR ensures stable operation at high temperatures
RBR Series Diodes - Arrays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RBR10BGE30ATL | DIODE ARR SCHOTT 30V 10A TO252GE | 4363 - Immediate | $13.95 | Vis detaljer |
![]() | ![]() | RBR10BGE40ATL | DIODE ARR SCHOTT 40V 10A TO252GE | 4857 - Immediate | $13.95 | Vis detaljer |
![]() | ![]() | RBR10BGE60ATL | DIODE ARR SCHOTT 60V 10A TO252GE | 2279 - Immediate | $13.95 | Vis detaljer |
![]() | ![]() | RBR10BM30ATL | DIODE ARRAY SCHOTT 30V 5A TO-252 | 0 - Immediate | $2.86 | Vis detaljer |
![]() | RBR10BM40ATL | DIODE ARRAY SCHOT 40V 10A TO-252 | 0 - Immediate | $2.39 | Vis detaljer |
RBR Series Diodes - Single
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RBR10T30ANZC9 | DIODE ARR SCHOTT 30V 10A TO220FN | 1032 - Immediate | $10.08 | Vis detaljer |
![]() | ![]() | RBR1L30ADDTE25 | DIODE SCHOTTKY 30V 1A PMDS | 1422 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | RBR1L60ADDTE25 | DIODE SCHOTTKY 60V 1A PMDS | 1138 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | RBR1VWM30ATFTR | DIODE SCHOTTKY 30V 1A PMDE | 5690 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | RBR1VWM30ATR | DIODE SCHOTTKY 30V 1A PMDE | 6599 - Immediate | $4.06 | Vis detaljer |
RBQ Series Diodes - Arrays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RBQ10BGE10ATL | DIODE ARR SCHOT 100V 10A TO252GE | 1777 - Immediate | $16.10 | Vis detaljer |
![]() | ![]() | RBQ10BGE45ATL | DIODE ARR SCHOTT 45V 10A TO252GE | 2504 - Immediate | $13.88 | Vis detaljer |
![]() | ![]() | RBQ10BGE65ATL | DIODE ARR SCHOTT 65V 10A TO252GE | 2470 - Immediate | $13.88 | Vis detaljer |
![]() | ![]() | RBQ10BM100AFHTL | DIODE ARR SCHOTT 100V 10A TO-252 | 7390 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | RBQ10NS100AFHTL | DIODE ARRAY SCHOTT 100V 10A LPDS | 975 - Immediate | $20.29 | Vis detaljer |
RBQ Series Diodes - Single
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RBQ30NS45BTL | DIODE SCHOTTKY 45V 30A LPDS | 694 - Immediate | $20.67 | Vis detaljer |
![]() | ![]() | RBQ30NS45BFHTL | DIODE SCHOTTKY 45V 30A LPDS | 265 - Immediate | $20.61 | Vis detaljer |
![]() | ![]() | RBQ30TB45BNZC9 | DIODE SCHOTTKY 45V 30A TO220FN2 | 684 - Immediate | $19.84 | Vis detaljer |