Compact PMDE Package Diodes

ROHM's PMDE package diodes help contribute to application miniaturization with superior reliability ideal for automotive applications

Image of ROHM's Compact PMDE Package DiodesDiodes are used for rectification, protection, and switching circuits in applications such as automotive, industrial, and consumer fields, increasing the need for reduced package sizes to minimize mounting area and maximize performance for reduced power consumption. ROHM's PMDE package improves the heat dissipation of a decreased package size by expanding the backside electrode and optimizing the heat dissipation path.

This achieves the same electrical characteristics as conventional packages but in smaller package sizes.

Features

  • Ensures higher reliability compared to conventional packages
  • Improved heat dissipation achieves 42% smaller mounting area

SBD: RBxx8 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE SCHOTTKY 40V 2A PMDTMRB068LAM-40TRDIODE SCHOTTKY 40V 2A PMDTM90 - Immediate$4.55Vis detaljer
DIODE SCHOTTKY 100V 2A PMDTMRB068LAM100TFTRDIODE SCHOTTKY 100V 2A PMDTM19 - Immediate$6.79Vis detaljer
DIODE SCHOTTKY 60V 2A PMDTMRB068LAM-60TFTRDIODE SCHOTTKY 60V 2A PMDTM980 - Immediate$5.58Vis detaljer
DIODE SCHOTTKY 60V 2A PMDTMRB068LAM-60TRDIODE SCHOTTKY 60V 2A PMDTM0 - Immediate$5.00Vis detaljer
DIODE SCHOTTKY 100V 2A PMDTMRB068LAM100TRDIODE SCHOTTKY 100V 2A PMDTM17692 - Immediate$3.72Vis detaljer

SBD: RBR Series (Arrays)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE ARR SCHOTT 30V 10A TO252GERBR10BGE30ATLDIODE ARR SCHOTT 30V 10A TO252GE4363 - Immediate$14.10Vis detaljer
DIODE ARR SCHOTT 60V 15A TO252GERBR15BGE60ATLDIODE ARR SCHOTT 60V 15A TO252GE2200 - Immediate$18.01Vis detaljer
DIODE ARR SCHOTT 40V 10A TO252GERBR10BGE40ATLDIODE ARR SCHOTT 40V 10A TO252GE4857 - Immediate$14.10Vis detaljer
DIODE ARR SCHOTT 30V 15A TO252GERBR15BGE30ATLDIODE ARR SCHOTT 30V 15A TO252GE0 - Immediate$18.01Vis detaljer
DIODE ARR SCHOTT 60V 10A TO252GERBR10BGE60ATLDIODE ARR SCHOTT 60V 10A TO252GE2279 - Immediate$14.10Vis detaljer

SBD: RBR Series (Single)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE SCHOTTKY 40V 1A PMDERBR1VWM40ATRDIODE SCHOTTKY 40V 1A PMDE3205 - Immediate$4.42Vis detaljer
DIODE SCHOTTKY 60V 1A PMDERBR1VWM60ATFTRDIODE SCHOTTKY 60V 1A PMDE1469 - Immediate$5.06Vis detaljer
DIODE SCHOTTKY 30V 1A PMDERBR1VWM30ATFTRDIODE SCHOTTKY 30V 1A PMDE5690 - Immediate$5.06Vis detaljer
DIODE SCHOTTKY 60V 1A PMDERBR1VWM60ATRDIODE SCHOTTKY 60V 1A PMDE2377 - Immediate$4.42Vis detaljer
DIODE SCHOTTKY 30V 1A PMDERBR1VWM30ATRDIODE SCHOTTKY 30V 1A PMDE6589 - Immediate$4.42Vis detaljer

RFN Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE STANDARD 200V 1A PMDERFN1VWM2STFTRDIODE STANDARD 200V 1A PMDE1992 - Immediate$5.45Vis detaljer
DIODE STANDARD 200V 1A PMDERFN1VWM2STRDIODE STANDARD 200V 1A PMDE1828 - Immediate$4.74Vis detaljer
DIODE STANDARD 200V 2A PMDERFN2VWM2STFTRDIODE STANDARD 200V 2A PMDE649 - Immediate$5.45Vis detaljer
DIODE STANDARD 200V 2A PMDERFN2VWM2STRDIODE STANDARD 200V 2A PMDE1796 - Immediate$4.74Vis detaljer

TVS: VS Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TVS DIODE 43VWM 69.4VC PMDEVS43VLNVWMTRTVS DIODE 43VWM 69.4VC PMDE2085 - Immediate$4.68Vis detaljer
TVS DIODE 13VWM 21.5VC PMDEVS13VUA1VWMTRTVS DIODE 13VWM 21.5VC PMDE1391 - Immediate$4.68Vis detaljer
TVS DIODE 70VWM 113VC PMDEVS70VLNVWMTRTVS DIODE 70VWM 113VC PMDE5840 - Immediate$5.06Vis detaljer
TVS DIODE 48VWM 77.4VC PMDEVS48VLNVWMTRTVS DIODE 48VWM 77.4VC PMDE3350 - Immediate$4.68Vis detaljer
TVS DIODE 16VWM 26VC PMDEVS16VUA1VWMTFTRTVS DIODE 16VWM 26VC PMDE0 - Immediate$5.26Vis detaljer
Published: 2022-06-15