H-Bridge Driver IC
PWM output H-Bridge driver ICs featuring variable speed control for DC brush motors
![]()
ROHM H-bridge driver ICs offer a simple solution for high efficiency Pulse Width Modulation (PWM) motor speed control, using either the built-in VREF-variable function to change the duty pulse or direct PWM control via TTL (logic-level) input from an MCU.
The broad lineup is offered in a range of voltage classes (7 V, 18 V, and 36 V), current ratings (0.5 A, 1.0 A, and 2.0 A), and package types for maximum compatibility. All models feature a wide operating temperature range (-40 to 85°C) and 0 μA standby current, minimizing power consumption.
H Bridge Drivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD62110AEFJ-E2 | IC MOTOR DRIVER 8V-28V 8HTSOP-J | 269 - Immediate | $10.19 | Vis detaljer |
![]() | ![]() | BD62210AEFV-E2 | IC MOTOR DRIVER 28HTSSOP | 2319 - Immediate | $16.28 | Vis detaljer |
![]() | ![]() | BD62110JEFJ-E2 | 36V 1CH DC BRUSH MOTOR DRIVERS: | 2008 - Immediate | $10.38 | Vis detaljer |
![]() | ![]() | BD62220AEFV-E2 | IC MOTOR DRIVER 8V-28V 28HTSSOP | 800 - Immediate | $19.42 | Vis detaljer |
![]() | ![]() | BD62012BFS-E2 | 3-PHASE BRUSHLESS FAN MOTOR CONT | 2000 - Immediate | $14.23 | Vis detaljer |
![]() | ![]() | BD62018BFS-E2 | IC POWER MANAGEMENT | 1910 - Immediate | $16.92 | Vis detaljer |
![]() | ![]() | BD62120JEFJ-E2 | 36V 1CH DC BRUSH MOTOR DRIVERS: | 58 - Immediate | $12.63 | Vis detaljer |