BD621x0AEFJ-EVK Evaluation Board

ROHM's BD621xAEFJ-EVK evaluation board was developed for use with its DC brushed motor drivers

Image of ROHM's BD621X0AEFJ EVK ROHM's BD621x0AEFJ-EVK evaluation board was developed for use with the BD62130AEFJ (3A), BD62120AEFJ (2A), and BD62110AEFJ (1A) DC brushed motor drivers.

BD621x0AEFJ are built-in one-channel H bridge motor drivers for DC brushed motors. These drivers can drive high efficiency using a PWM signal directly to input pins. There are built-in protection circuits in this IC. Each protection circuit operation contributes to set high reliability.

Circuit Diagram

Image of ROHM's BD621X0AEFJ EVK Circuit Diagram

Image of ROHM's BD621X0AEFJ EVK Circuit Diagram

Features
  • Switches for manual control of IN1 and IN2 input pins
  • Test points for connecting MCU for PWM control to IN1 and IN2
  • Connector pins for easy connection to DC brushed motor
  • Compact size for design prototyping
Applications
  • Small appliances (e.g.,vacuum cleaners)
  • Factory automation
  • Robotics
  • Point of sales (POS) machines
  • Gaming machines
  • Scanners
  • Printers (e.g., multi-function, laser, inkjet, photo, FAX, mini)
  • Plain paper copiers (PPC)
  • Automotive LED interior lamps (e.g., air conditioner lamp, interior lamp, cluster lights, and others)

BD621x0AEFJ Evaluation Board

BilledeManufacturer Part NumberBeskrivelseFunktionEmbeddedUdnyttet IC/delTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR BD62110ABD62110AEFJ-EVK-101EVAL BOARD FOR BD62110AMotorcontroller/-driverNoBD62110A2 - Immediate$493.57Vis detaljer
EVAL BOARD FOR BD62120ABD62120AEFJ-EVK-101EVAL BOARD FOR BD62120AMotorcontroller/-driverNoBD62120A2 - Immediate$493.57Vis detaljer
EVAL BOARD FOR BD62130ABD62130AEFJ-EVK-101EVAL BOARD FOR BD62130AMotorcontroller/-driverNoBD62130A2 - Immediate$416.59Vis detaljer
IC MOTOR DRIVER 8V-28V 8HTSOP-JBD62110AEFJ-E2IC MOTOR DRIVER 8V-28V 8HTSOP-JDC med børsterDrevenhed - fuldt integreret, Styring og effekttrinHalvbro (2)269 - Immediate$10.19Vis detaljer
BUILT-IN 1 CHANNEL H-BRIDGE MOTOBD62120AEFJ-E2BUILT-IN 1 CHANNEL H-BRIDGE MOTODC med børsterDriverHalvbro (2)34388 - Immediate$14.87Vis detaljer
BUILT-IN 1 CHANNEL H BRIDGE MOTOBD62130AEFJ-E2BUILT-IN 1 CHANNEL H BRIDGE MOTODC med børsterDriverPræ-driver - halvbro (2)31500 - Immediate$11.03Vis detaljer
Published: 2022-09-29