Automotive LEDs
ROHM Semiconductor's automotive LED product family are well-suited for both interior and exterior automotive applications
ROHM Semiconductor automotive LED's feature AEC-Q100-qualified SMD LEDs. Excellent luminous intensity is ensured with low forward voltages around or just under 2 V. Packages including PLCC-2, 0805, 1305, and 1608. These LEDs are well-suited to meet a wide range of interior and exterior automotive applications. Available in a multitude of colors, brightness types, and packages. ROHM automotive LEDs offer exceptional lighting performance across a -40°C to +100°C range.
Automotive LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Linsefarve | Millicandela-normering | Linsestørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SML-D12P8WT86C | LED GREEN 1608 SMD | Hvid | 6,3mcd | 1,20mm x 0,80mm | 111413 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | SMLMN2BCTT86C | LED BLUE CLEAR 2012 SMD | Farveløs | 36mcd | 1,40mm x 0,85mm | 4233 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | SML-H12P8TT86C | LED GREEN CLEAR 2012 SMD | Farveløs | 4mcd | 1,52mm x 1,25mm | 38381 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SML-D15MWT86C | LED YLW-GRN 1608 SMD | Hvid | 71mcd | 1,20mm x 0,80mm | 19427 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | SML-D15U2WT86C | LED RED 1608 SMD | Hvid | 140mcd | 1,20mm x 0,80mm | 5376 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | SML-D14VWT86C | LED RED 1608 SMD | Hvid | 100mcd | 1,20mm x 0,80mm | 2681 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | SML-D13MWT86C | LED YLW-GRN 1608 SMD | Hvid | 45mcd | 1,20mm x 0,80mm | 6015 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | SML-Z14FTT86C | LED GREEN CLEAR 3528 SMD | Farveløs | 45mcd | 2,40mm diam. | 9715 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | SML-Z14PTT86C | LED GREEN CLEAR 3528 SMD | Farveløs | 22,4mcd | 2,40mm diam. | 435 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | SML-Z14YTT86C | LED YELLOW CLEAR 3528 SMD | Farveløs | 280mcd | 2,40mm diam. | 5166 - Immediate | $4.63 | Vis detaljer |