Automotive LED Products
ROHM’s AEC-Q100 LEDs and drivers are available in a multitude of colors, brightness types, and packages
ROHM's automotive LED drivers are AEC-Q100 qualified automotive grade ICs. Applications include automotive LED exterior lighting, LED interior lighting, camera flashes, instrument-backlighting, and LED status indicators. With a broad lineup of step-up (boost), buck-boost (DC/AC), and constant current/serial-in parallel-out LED driver variants, ROHM LED drivers are optimized for designer requirements.
ROHM's automotive LED product family also features AEC-Q100-qualified SMD LEDs. Excellent luminous intensity is ensured with low forward voltages around or just under 2 V. Packages including PLCC-2, 0805, 1305, and 1608, and these LEDs are well-suited to meet a wide range of interior and exterior automotive applications. Available in a multitude of colors, brightness types, and packages, ROHM automotive LEDs offer exceptional lighting performance across a -40°C to +100°C range.
AEC-Q101 LED Drivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD8379EFV-ME2 | IC LED DRVR LINEAR 50MA 20HTSSOP | 2490 - Immediate | $11.64 | Vis detaljer |
![]() | ![]() | BD8372HFP-MTR | IC LED DRIVER LINEAR 200MA HRP7 | 0 - Immediate | $8.57 | Vis detaljer |
![]() | ![]() | BD8374HFP-MTR | IC LED DRVR LIN PWM 500MA HRP7 | 2188 - Immediate | $23.21 | Vis detaljer |
![]() | ![]() | BD18351EFV-ME2 | IC LED DRV CTRL PWM 6MA 24HTSSOP | 1644 - Immediate | $30.80 | Vis detaljer |
![]() | ![]() | BD18340FV-ME2 | IC LED DRIVER CTRLR PWM 16SSOP | 2500 - Immediate | $20.00 | Vis detaljer |
![]() | ![]() | BD83732HFP-MTR | IC LED DRVR LIN PWM 500MA HRP7 | 1980 - Immediate | $19.03 | Vis detaljer |
![]() | ![]() | BD81A44MUV-ME2 | IC LED DRV CTRL PWM VQFN28SV5050 | 7500 - Immediate | $14.41 | Vis detaljer |
![]() | ![]() | BD81A24MUV-ME2 | IC LED DRV CTRL PWM VQFN28SV5050 | 1886 - Immediate | $28.74 | Vis detaljer |
![]() | ![]() | BD2808MUV-ME2 | IC LED DRV LIN PWM VQFN48MCV070 | 2965 - Immediate | $30.16 | Vis detaljer |
AEC-Q100 LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Linsefarve | Linsegennemsigtighed | Millicandela-normering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMLMN2BCTT86C | LED BLUE CLEAR 2012 SMD | Farveløs | Klar | 36mcd | 7273 - Immediate | $3.15 | Vis detaljer |
![]() | ![]() | SML-811DTT86C | LED ORANGE CLEAR 3412 SMD | Farveløs | Klar | 22,4mcd | 2997 - Immediate | $2.51 | Vis detaljer |
![]() | ![]() | SML-811UTT86C | LED RED CLEAR 3412 SMD | Farveløs | Klar | 22,4mcd | 3 - Immediate | $2.76 | Vis detaljer |
![]() | ![]() | SML-811VTT86C | LED RED CLEAR 3412 SMD | Farveløs | Klar | 22,4mcd | 5091 - Immediate | $3.47 | Vis detaljer |
![]() | ![]() | SML-811WTT86C | LED YELLOW CLEAR 3412 SMD | Farveløs | Klar | 28mcd | 14 - Immediate | $2.64 | Vis detaljer |