RV1S92xxA/22xxA 8.2 mm Creepage Photocouplers

Renesas' 8.2 mm photocouplers reduce board size for industrial automation applications

Image of Renesas' RV1S92xxA/22xxA Creepage Photocouplers Renesas' RV1S92xxA/22xxA 8 mm class creepage and clearance photocouplers help designers reduce the mounting area by up to 35% while still meeting the reinforced insulation safety standards of AC 200 V systems per UL61800-5-1 (motor drive equipment) and UL61010-2-201 [control devices such as PLCs (programable logic controllers)]. The small size gives designers the layout flexibility to design smaller equipment that maximizes factory floor space for end customers. These devices enable low current operation on a 3.3 V/5 V power supply with high noise-tolerance CMR: 50 kV/µs (min) and high temperature operation up to Ta=125°C (RV1S9160A, RV1S9060A) in a logic interface circuit.

Features
  • 8.2 mm creepage and clearance
  • Pin pitch: 0.65 mm (LSSO5), 1.3 mm (LSSOP)
  • 2.1 mm height allows back of board mounting
  • Low-power operation via low threshold input current
  • 3X reflow for infrared (IR) soldering provides maximum flexibility
  • High noise tolerance: CMR up to 50 kV/μs min
  • High temp operation up to +125°C
Applications
  • Motor control
    • Robotic controllers
    • AC servo
    • General-purpose motors
  • Industrial automation
  • PLC
  • Solar inverters

RV1S92xxA Creepage Photocouplers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
OPTOISOLTR 5KV OPEN COLL 5-LSSORV1S9213ACCSP-10YC#SC0OPTOISOLTR 5KV OPEN COLL 5-LSSO1311 - Immediate$26.37Vis detaljer
OPTOISOLTR 5KV OPEN COLL 5-LSSORV1S9213ACCSP-10YV#SC0OPTOISOLTR 5KV OPEN COLL 5-LSSO0 - Immediate$26.69Vis detaljer
OPTOISOLTR 5KV PUSH PULL 5-LSSORV1S9260ACCSP-10YC#SC0OPTOISOLTR 5KV PUSH PULL 5-LSSO3 - Immediate$29.92Vis detaljer
OPTOISOLTR 5KV PUSH PULL 5-LSSORV1S9260ACCSP-10YV#SC0OPTOISOLTR 5KV PUSH PULL 5-LSSO310 - Immediate$30.43Vis detaljer

RV1S22xxA Creepage Photocouplers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
OPTOISOLTR 5KV 1CH TRANS 4-LSSOPRV1S2211ACCSP-10YC#SC0OPTOISOLTR 5KV 1CH TRANS 4-LSSOP1374 - Immediate$11.35Vis detaljer
OPTOISOLTR 5KV 1CH TRANS 4-LSSOPRV1S2211ACCSP-10YV#SC0OPTOISOLTR 5KV 1CH TRANS 4-LSSOP324 - Immediate$11.73Vis detaljer
OPTOISOLTR 5KV 1CH TRANS 4-LSSOPRV1S2281ACCSP-10YC#SC0OPTOISOLTR 5KV 1CH TRANS 4-LSSOP414 - Immediate$12.11Vis detaljer
OPTOISOLTR 5KV 1CH TRANS 4-LSSOPRV1S2281ACCSP-10YV#SC0OPTOISOLTR 5KV 1CH TRANS 4-LSSOP1590 - Immediate$12.49Vis detaljer
OPTOISOLTR 5KV 1CH TRANS 4-LSSOPRV1S2285ACCSP-10YC#SC0OPTOISOLTR 5KV 1CH TRANS 4-LSSOP4767 - Immediate$12.87Vis detaljer
OPTOISOLTR 5KV 1CH TRANS 4-LSSOPRV1S2285ACCSP-10YV#SC0OPTOISOLTR 5KV 1CH TRANS 4-LSSOP15 - Immediate$13.82Vis detaljer
Published: 2020-01-16