RA6M4 32-Bit MCU Family
Renesas’ RA6M4 is ideal for IoT applications requiring Ethernet, large embedded RAM, and low active power consumption
Renesas’ RA6M4 group uses the high-performance Arm® Cortex®-M33 core with TrustZone®. In concert with the secure crypto engine, it offers secure element functionality. The integrated Ethernet MAC with individual DMA ensures high data throughput.
The RA6M4 is built on a highly efficient 40 nm process and is supported by an open and flexible ecosystem concept. The flexible software package (FSP) is built on FreeRTOS and is expandable to use with other RTOS and middleware. The RA6M4 is suitable for IoT applications requiring Ethernet, future proof security, large embedded RAM, and low active power consumption down to 99 µA/MHz running the CoreMark® algorithm from Flash.
- 200 MHz Arm Cortex-M33 with TrustZone
- Secure element functionality
- 512 kB to 1 MB Flash memory, 192 kB SRAM with parity, and 64 kB SRAM with ECC
- Dual bank Flash with background operation
- 8 kB data Flash to store data as in EEPROM
- Scalable from 64-pin to 144-pin packages
- Ethernet controller with DMA
- SPI/I2C multi-master interface
- Capacitive touch sensing unit
- USB 2.0 full speed
- CAN 2.0B
- QuadSPI and OctaSPI
- SCI (UART, simple SPI, and simple I2C)
- SDHI and MMC
- Wired Ethernet applications
- Industries
- Robotics
- Door openers
- Sewing machines
- Vending machines
- UPS
- Metering
- Electricity
- Automated meter reading
- General purpose
- Enhanced security
- Fire detection
- Burglar detection
- Panel controls
- HVAC
- Heating
- Air conditioning
- Boiler controls
RA6M4 32-Bit MCU Family
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA6M4AF3CFM#AA0 | MCU RA6 ARM CM33 200MHZ 1M/256K | 322 - Immediate | $49.90 | Vis detaljer |
Evaluation Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK7EKA6M4S00001BE | EK-RA6M4 R7FA6M4 EVAL BRD | 15 - Immediate | $652.70 | Vis detaljer |