RA Family of Arm® Cortex®-M based MCUs
Renesas' RA MCU family combines an Arm Cortex-M CPU core and their best-in-class embedded system peripheral IPs. This enables users to take advantage of Arm’s broad ecosystem support. The RA family consists of five MCU groups with Arm Cortex-M23 or Arm Cortex-M4 which widely cover the market needs for 32-pin to 176-pin devices with 256 KB to 2 MB Flash. These MCUs feature Renesas’ capacitive touch, a secure crypto engine supporting synchronous and asynchronous crypto acceleration, a 24-bit AD converter, and segment or TFT LCD controllers. These RA MCUs make it easy to develop IoT edge devices with e-AI by using the flexible software package, fast-start software for security and connectivity, development tools from Renesas, and the Arm partner ecosystem.
RA8 Series Up to 480 MHz
RA8M1 Cortex®-M85 480MHz
2MB Flash, USBHS/FS, Ethernet, OSPI, CAN-FD, RSIP-E51A
RA6 Series Up to 200 MHz
RA6T3 CM33, 200MHz
256kB (40kB), 32-64pin, PWM, PGA, CMP, SCE7
RA6T2 CM33, 240MHz
512kB (64kB), 48-100pin, GPT, CAN, TrustZone Security
RA6E1 CM33, 200MHz
512kB-1MB (256kB), 48-100pin, SCI, USB, CAN, TrustZone Security
RA6E2 CM33, 200MHz
512kB-1MB (256kB), Flash USBFS, CAN FD, I3C
RA6M5 CM33, 200MHz
Ideal for IoT applications requiring security, connectivity, and embedded RAM for connectivity stacks
RA6T1 CM4, 120MHz for Motor Control
256KB-512KB (64KB), 64-100pin high resolution PWM
RA6M4 CM33, 200MHz
512kB-1MB (256kB), 64-144pin, Ether, USB FS, CAN, Full Security with TrustZone
RA6M3 CM4, 120MHz
1MB-2MB (640kB), 100-176pin, TFT, Ether, USB FS+HS, CAN, Security
RA6M2 CM33, 120MHz
512kB-1MB (384kB), 100-145pin, Ether, USB FS, CAN, Security
RA6M1 CM33, 120MHz
512kB (256kB), 64-100pin, USB FS, CAN, Security
RA4 Series Up to 100 MHz
RA4T1 CM33, 100MHz
256kB (40kB), 32-64pin, PWM, PGA, CMP, TFU, CAN FD
RA4E1 CM33, 100MHz
256-512kB (128kB), 48-64pin, USB, CAN, TrustZone Security
RA4E2 CM33, 100MHz
256-512kB (128kB), 32-64pin, Flash USBFS, CAN FD, I3C
RA4W1 CM4, 48MHz
512kB (96kB), 56pin, Bluetooth 5.0, USB CAN, Touch, Basic Security
RA4M3 CM4, 48MHz
768kB-1MB (128kB), 64-144pin, USB FS, Touch, Full Security with TrustZone
RA4M2 CM4, 100MHz
512kB (128kB), 48-100 pins, USB, CAN, Advanced Security with TrustZone
RA4M1 CM4, 48MHz
256kB (32kB), 48-100pin, USB-FS, CAN, Touch, Basic Security
RA2 Series Up to 60 MHz
RA2E2 CM23, 48MHz
A long but limited description that gives the user context about what product, service, or area they are clicking into, but not too much information as to overload them.
RA2E1 CM4, 48MHz
128kB (16kB), 25-64 pins, 30ch Capacitive Touch, Security
RA2L1 CM4, 48MHz
128kB-256kB (32kB), 64-100pin, 5V, DAC, CAN, Touch
RA2A1 CM23, 48MHz
256kB (32kB), 32-64pin, 24bit ADC, 5V, CAN, Touch
Resources
Related Content
- RA4W1 MCU BLE® 5.0 Solution
- Getting Started with Open Source Software Using the Renesas RA Product Series
- Renesas RA MCU's | Datasheet Preview
- Evaluation Kits for Renesas Advanced (RA) Microcontrollers
- Introducing the Renesas RA Family of 32-Bit Microcontrollers
- Renesas MCU Guide App
- Renesas MCUs – Tried and True, Made for You and Your Next Design
- ‘Tried & True’ – Renesas MCUs Are Made for You
- Renesas Round-Up: A Q&A with Roger Wendelken on Trends Shaping Industrial MCUs