RA6E1 32-Bit MCUs

Renesas’ RA6E1 MCUs feature unparalleled performance and connectivity options for smart systems and cloud gateways

Image of Renesas' RA6E1 32-Bit MCUsRenesas’ RA6E1 group uses the high-performance Arm® Cortex®-M33 core with TrustZone®. These RA6E1 microcontrollers are built on a highly efficient 40 nm process; supported by the Flexible Software Package (FSP), an open and flexible ecosystem concept; and are the perfect entry point into the RA family microcontrollers.

The RA6E1 MCUs are suitable for entry IoT applications requiring streamlined features and connectivity integration, including Ethernet and the unprecedented performance of 790.75 CoreMark, which are 3.95 CoreMark/MHz.

Features
  • 200 MHz Arm Cortex-M33 with TrustZone
  • 512 kB to 1 MB Flash memory and 256 kB SRAM
  • 8 kB data Flash to store data as in EEPROM
  • 1 kB stand-by SRAM
  • Scalable from 48-pin to 100-pin packages
  • Ethernet with MAC
  • SPI/I2C multi-master interface
  • SCI (UART, simple SPI, and simple I2C)
  • USB 2.0 full speed
  • CAN 2.0B
  • Quad SPI
  • SDHI and MMC
Applications
  • General purpose
  • Smart homes and building automation
    • Fingerprint sensors
    • Voice recognition
    • Smart controls
    • Edge keyword detection
  • Industrial sensor hubs with for flow, humidity, temperature, and more
  • Gateways
    • Cloud gateways
  • Home entertainment
    • Housekeeping MCUs

RA6E1 32-Bit MCUs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MCU RA6 ARM CM33 200MHZ 1M/256KR7FA6E10F2CFP#AA0MCU RA6 ARM CM33 200MHZ 1M/256K163 - Immediate$45.69Vis detaljer
IC MCU 32BIT 1MB FLASH 48HWQFNR7FA6E10F2CNE#AA0IC MCU 32BIT 1MB FLASH 48HWQFN264 - Immediate$39.75Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FPB-RA6E1 R7FA6E1 EVAL BRDRTK7FPA6E1S00001BEFPB-RA6E1 R7FA6E1 EVAL BRD0 - Immediate$166.66Vis detaljer
Published: 2022-03-07