RA2E2 Arm® Cortex®-M23 MCU
Renesas' RA2E2 family runs at 48 MHz with 64 kB Flash memory rated up to +125°C
The RA2E2 group is the RA family’s entry line single-chip microcontroller based on the 48 MHz Arm Cortex-M23 core with Renesas' innovative on-chip peripheral functions. The RA2E2 group offers ultra-low power operation and high-speed serial communication with small package options of 20-pin and 24-pin QFN and 16-pin wafer-level CSP package, satisfying the needs of cost-sensitive and space-constrained applications. These RA2E2 group microcontrollers enable extremely cost-effective designs for IoT sensor nodes, portable devices, industrial controls, and any battery-operated application that requires developers to cut power consumption, cost, and space.
Features
- 48 MHz Arm Cortex-M23
- Up to 64 kB Flash memory and 8 kB SRAM
- 2 kB data Flash to store data as in EEPROM
- Scalable from 16-pin to 24-pin packages
- Wide operating voltage range of 1.6 V to 5.5 V
- Excellent active/standby power consumption in Arm Cortex-M23 microcontroller
- 12-bit ADC, temperature sensor
- 16-bit general PWM timer, 32-bit low-power asynchronous general purpose timer
- I3C bus interface
- SCI (UART, Simple SPI, Simple I2C)
- SPI (serial peripheral interace)
- Safety
- Security and encryption
- +125°C operating temperature support
- Small package options (16-pin WLCSP and 20-pin and 24-pin HWQFN)
- General purpose
- IoT devices
- Industrial automation, industrial sensors
- Portable consumer devices
- Home appliances
- Building automation
- Medical and healthcare
- Wearable devices
RA2E2 Arm® Cortex®-M23 MCU
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA2E2A72DNK#AA0 | MCU RA2E2 ARM CM23 48MHZ 64K/8K | 433 - Immediate | $14.39 | Vis detaljer |
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK7EKA2E2S00001BE | EK-RA2E2 R7FA2E2 EVAL BRD | 16 - Immediate | $347.69 | Vis detaljer |
![]() | ![]() | RTK7FPA2E2S00001BE | FPB-RA2E2 R7FA2E2 EVAL BRD | 2 - Immediate | $80.20 | Vis detaljer |