Battery Management Systems with Life Indicators

Renesas’ E-paper display provides a low-power option for a life indicator that can be accessed at any time

Image of Renesas’ Winning Combination - Battery Management Systems with Life IndicatorRenesas’ winning combination battery management systems (BMS) with life indicators are designed for battery-powered applications that require a charging system with a mechanism to display battery life.

The E-paper display provides a low-power option for a life indicator that the user can access at any time. It is suitable for motor control as well as industrial and metering applications and is simple to develop with the starter kit and motor control evaluation kit.

The RAJ240045 is a fuel gauge IC (FGIC) that provides a full battery management system. The ISL9238 is a charging IC that has a wide range input of 3.2 V to 23.4 V and an output range of 2.4 V to 18.3 V. The RL78/G14 is a highly flexible MCU that provides low current consumption and high performance.

Features
  • RL78/G14 MCUs
    • 16-bit 32 MHz MCU
    • Low power consumption
  • ISL9238 Charging IC
    • Buck-boost narrow VDC battery charger with SMBus interface and USB OTG
Applications
  • Motor controls
  • Industrial
  • Metering

RL78/G14 MCUs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 16BIT 64KB FLASH 32HWQFNR5F104BEANA#U0IC MCU 16BIT 64KB FLASH 32HWQFN0 - ImmediateSee Page for PricingVis detaljer
IC MCU 16BIT 64KB FLASH 32HWQFNR5F104BEGNA#U0IC MCU 16BIT 64KB FLASH 32HWQFN0 - ImmediateSee Page for PricingVis detaljer
IC MCU 16BIT 96KB FLASH 32HWQFNR5F104BFANA#U0IC MCU 16BIT 96KB FLASH 32HWQFN0 - ImmediateSee Page for PricingVis detaljer
Published: 2020-04-23