Solar Battery Charger Design

Renesas' solar charger design has an optional DC/DC feature to increase efficiency in higher voltage applications

Image of Renesas' Winning Combination - Solar Battery Charger Design Renesas' winning combination solar battery charger design utilizes the benefits of the ISL81601 buck-boost controller. This design can be used to charge a wide array of battery voltages.

Using a solar cell to charge a battery is a very popular application. However, solar cells also present challenges because of the wide variability of the output voltage, depending on the amount of solar energy directed at the panel, temperature, and the load on the panel. Utilizing the benefits of the ISL81601 buck-boost controller, this design can be used to charge a wide array of battery voltages even if the solar panel is delivering an output voltage much lower than its nominal output. An RL78/G14 MCU is added to ensure that the battery is not overcharged and to monitor the status of the battery. With the addition of MPPT firmware, the RL78/G14 can control the ISL81601 to maximize the efficiency of the solar panels. Depending on the voltage of the solar array used, an optional DC/DC has been added to increase efficiency in higher voltage applications.

Resources

Features
  • Wide 4.5 V to 60 V input and 0.8 V to 60 V output voltage range
  • Low-power MCU, RL78/G14, with high integration for low system parts count
  • Programmable charge profiles and constant current/constant voltage modes safely support various charge states
  • ISL81601 buck-boost controllers
    • 60 V synchronous bidirectional buck-boost controller
  • RL78/G14 MCUs
    • RL78 core MCU
    • Low-power
    • High integration
  • ISL8117 switching regulators
    • Single output buck controller
    • 4.5 V to 60 V for input voltage

RL78/G14 MCUs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 16BIT 64KB FLASH 32HWQFNR5F104BEANA#U0IC MCU 16BIT 64KB FLASH 32HWQFN0 - ImmediateSee Page for PricingVis detaljer
IC MCU 16BIT 64KB FLASH 32HWQFNR5F104BEGNA#U0IC MCU 16BIT 64KB FLASH 32HWQFN0 - ImmediateSee Page for PricingVis detaljer
IC MCU 16BIT 96KB FLASH 32HWQFNR5F104BFANA#U0IC MCU 16BIT 96KB FLASH 32HWQFN0 - ImmediateSee Page for PricingVis detaljer

ISL81601 Buck-Boost Controllers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SWITCH SYNCH BUCK-BOOST PWMISL81601FRZ-T7ASWITCH SYNCH BUCK-BOOST PWM0 - ImmediateSee Page for PricingVis detaljer

ISL8117 Switching Regulators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG CTRLR BUCK 16QFNISL8117AFRZ-T7AIC REG CTRLR BUCK 16QFN0 - ImmediateSee Page for PricingVis detaljer
IC REG CTRLR BUCK 16QFNISL8117FRZ-T7AIC REG CTRLR BUCK 16QFN0 - ImmediateSee Page for PricingVis detaljer
IC REG CTRLR BUCK 16HTSSOPISL8117FVEZ-T7AIC REG CTRLR BUCK 16HTSSOP0 - ImmediateSee Page for PricingVis detaljer
Published: 2020-04-29