ASSP of RA6 for Motor Control
Renesas' MCUs are built on a highly efficient 40 nm process and are suitable for motor control applications
The Renesas RA6T1 group, as part of the wide scalable RA6 Series, is optimized for enhanced motor control. It is built on a highly efficient 40 nm process and equipped with various peripherals and memory suitable for motor control applications. To make engineers' application design easy, RA6T1 is supported by the Flexible Software Package (FSP), including a motor control specific control code algorithm, which makes the RA6T1 a perfect choice for quick time to market.
- 120 MHz Arm® Cortex®-M4
- 256 kB to 512 kB Flash memory and 64 kB SRAM
- 8 kB data Flash to store data as in EEPROM
- Scalable from 64-pin to 100-pin packages
- General PWM timer: enhanced high resolution
- 12-bit A/D converter
- High-speed analog comparator
- Programmable gain amplifier
- CAN 2.0B
- SCI (UART, Simple SPI, and Simple I²C)
- SPI/I²C multimaster interface
ASSP of RA6 for Motor Control
| Billede | Manufacturer Part Number | Beskrivelse | Pakke/hus | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | R7FA6T1AD3CFM#AA0 | IC MCU 32BIT 512KB FLASH 64LFQFP | 64-LQFP | 75 - Immediate | $34.17 | Vis detaljer |
![]() | ![]() | R7FA6T1AD3CFP#AA0 | IC MCU 32BIT 512KB FLSH 100LFQFP | 100-LQFP | 8 - Immediate | $38.48 | Vis detaljer |