RSE H14 Series Tuning Fork Crystals

Raltron's low-profile tuning fork crystals are designed for space-constrained electronic applications

Image of Raltron's RSE H14 Series Tuning Fork CrystalsRaltron's RSE H14 series of tuning fork crystals are designed for time-of-day clock applications in a wide variety of electronic equipment. With a 1.4 mm height, and an operating temperature range of -40°C to +85°C, this series can be utilized in various electronic applications that require accurate timekeeping, synchronization of data, data transfer, and event timing. The RSE H14 series is also used to provide accurate clock signals for digital ICs where low power consumption is a critical requirement. The 32.768 kHz frequency helps conserve power, making it ideal for battery-powered devices requiring long-term operation.

Features
  • Suitable for time-of-day clock applications
  • Low profile: 1.4 mm height
  • Ideal for automatic and high-density surface mounting
Applications
  • Medical devices, patient monitors, and implantable devices
  • Industrial data loggers, control modules, microcontrollers, and precision instruments
  • Wireless communication modules, routers, and network switches
  • Wearable devices
  • Portable consumer electronics
  • IoT sensors and actuators

RSE H14 Series Tuning Fork Crystals

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CRYSTAL 32.7680KHZ 12.5PF SMDRSE-32.768-12.5-H14-TRCRYSTAL 32.7680KHZ 12.5PF SMD1599 - Immediate$2.73Vis detaljer
CRYSTAL 32.7680KHZ 12.5PF SMDRSE-32.768-12.5-H14-TR-10PPMCRYSTAL 32.7680KHZ 12.5PF SMD10716 - Immediate$4.82Vis detaljer
CRYSTAL 32.7680KHZ 6PF SMDRSE-32.768-6-H14-TRCRYSTAL 32.7680KHZ 6PF SMD2811 - Immediate$5.96Vis detaljer
CRYSTAL 32.7680KHZ 7PF SMDRSE-32.768-7-H14-TRCRYSTAL 32.7680KHZ 7PF SMD8268 - Immediate$3.87Vis detaljer
Published: 2023-06-21