AC and DC Axial Fans
Qualtek cools it down with AC and DC Axial Fans
Qualtek Electronics' complete lines of low cost AC and DC axial fans are produced in high tech facilities assuring high quality standards with large production capabilities. Qualtek's AC and DC fans are offered in a large variety of bearing types: 2-ball, 1-ball 1-sleeve, sleeve, and hydro dynamic with a wide range of speeds. AC fans are available from 115 to 230 VAC and sizes from 60 mm to 280 mm, DC fans are available from 3.3 to 60 VDC and sizes from 20 mm to 254 mm with a large array of functions and special features.
AC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FAA1-08025NBHW31 | FAN AXIAL 80X25MM 115VAC WIRE | 93 - Immediate 390 - Factory Stock | $131.56 | Vis detaljer |
![]() | ![]() | FAA1-08025QBHW31 | FAN AXIAL 80X25MM 230VAC WIRE | 116 - Immediate 110 - Factory Stock | $133.58 | Vis detaljer |
![]() | ![]() | FAA1-08025NBHT31 | FAN AXIAL 80X25MM 115VAC TERM | 570 - Immediate 940 - Factory Stock | $118.11 | Vis detaljer |
![]() | ![]() | FAA1-08025QBHT31 | FAN AXIAL 80X25MM 230VAC TERM | 373 - Immediate | $140.43 | Vis detaljer |
![]() | ![]() | FAA1-08025NBMW31 | FAN AXIAL 80X25MM 115VAC WIRE | 7 - Immediate 230 - Factory Stock | $144.43 | Vis detaljer |
![]() | ![]() | FAA1-08025QBMW31 | FAN AXIAL 80X25MM 230VAC WIRE | 148 - Immediate 40 - Factory Stock | $133.58 | Vis detaljer |
![]() | ![]() | FAA1-08025NBMT31 | FAN AXIAL 80X25MM 115VAC TERM | 522 - Immediate | $140.43 | Vis detaljer |
![]() | ![]() | FAA1-08025QBMT31 | FAN AXIAL 80X25MM 230VAC TERM | 15 - Immediate 480 - Factory Stock | $151.27 | Vis detaljer |
DC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FAD1-04010BBLW11 | FAN AXIAL 40X10MM BALL 5VDC WIRE | 1668 - Immediate 30 - Factory Stock | $56.30 | Vis detaljer |
![]() | ![]() | FAD1-04010BBMW11 | FAN AXIAL 40X10MM BALL 5VDC WIRE | 20 - Immediate | $56.30 | Vis detaljer |
![]() | ![]() | FAD1-04010BBHW11 | FAN AXIAL 40X10MM BALL 5VDC WIRE | 301 - Immediate 600 - Factory Stock | $67.01 | Vis detaljer |
![]() | ![]() | FAD1-04010CBMW11 | FAN AXIAL 40X10MM 12VDC WIRE | 1678 - Immediate | $50.91 | Vis detaljer |
![]() | ![]() | FAD1-04010CBHW11 | FAN AXIAL 40X10MM 12VDC WIRE | 314 - Immediate 360 - Factory Stock | $67.01 | Vis detaljer |
![]() | ![]() | FAD1-04020BBLW11 | FAN AXIAL 40X20MM BALL 5VDC WIRE | 378 - Immediate 220 - Factory Stock | $79.06 | Vis detaljer |
![]() | ![]() | FAD1-04020BBMW11 | FAN AXIAL 40X20MM BALL 5VDC WIRE | 16 - Immediate 850 - Factory Stock | $79.06 | Vis detaljer |
![]() | ![]() | FAD1-04020BBHW11 | FAN AXIAL 40X20MM BALL 5VDC WIRE | 270 - Immediate 390 - Factory Stock | $71.71 | Vis detaljer |