High-Isolation Power Transformers, PH9385-Series

Pulse Electronics, a YAGEO Company offers their PH9385-series of low-profile, compact, push-pull converter transformers

Image of Pulse Electronics', a YAGEO Company, PH9385 Series TransformersPulse Electronics, a YAGEO Company introduces their PH9385-series of 4 kVRMS isolation power transformers, which achieve 12 mm creepage in a patent-pending, low-profile, compact, 17 mm x 16 mm x 7 mm surface-mount package.

The PH9385 series of switch-mode power-supply transformers are built with a unique Sidecar package that has the coil inserted at one side of the open package and the high-isolation pins placed on the other side. This configuration separates the coil and pins so there is a greater creepage distance between them. It also enables the package to be smaller while still maintaining an optimal creepage distance. The PH9385 are available in tube and tape-and-reel packaging.

The PH9385-series builds on its PH9085-series of 2.5 kV power transformers to offer protection for higher-isolation applications. These transformers are RoHS-compliant and meet standard EIA481 requirements.

Features
  • Push-pull converter transformer
  • Provides isolated power for RS-485, CAN, and ModBus transceiver
  • Patent pending Sidecar construction
  • IEC 60950 and 61558 basic insulation compliant, 12 mm creepage
  • 4 kVRMS isolation, 600 VRMS rated
Applications
  • Communications interfaces
  • Automation
  • Automotive
  • Smart grids

PH9385 Series Power Transformers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XFMR PUSH-PULL RS-485 COMM SMDPH9385.034NLTXFMR PUSH-PULL RS-485 COMM SMD857 - Immediate$19.15Vis detaljer
XFMR PUSH-PULL RS-485 COMM SMDPH9385.012NLTXFMR PUSH-PULL RS-485 COMM SMD12 - Immediate$19.15Vis detaljer
XFMR PUSH-PULL RS-485 COMM SMDPH9385.013NLTXFMR PUSH-PULL RS-485 COMM SMD657 - Immediate$19.15Vis detaljer
XFMR PUSH-PULL RS-485 COMM SMDPH9385.045NLTXFMR PUSH-PULL RS-485 COMM SMD985 - Immediate$19.15Vis detaljer
Published: 2016-09-30