Sound eXciters Speakers
PUI Audio offers their high-output series of eXciter speakers
PUI Audio’s large high-output sound eXciters are designed for applications that demand loud sound with high fidelity while remaining completely hidden.
The ASX05404-HD-R and ASX05408-HD-R can produce sound which rivals high fidelity floor standing speakers in a 54 mm diameter package with 40 W maximum power handling. An integrated M4 thread allows for easy mounting bracket attachment to reinforce the 3M™ VHB™ double-sided tape. Versions are available 4 Ω and 8 Ω.
The ASX08604-SW-R subwoofer eXciter has 50 W maximum power handling and is designed for subsonic and tactile applications, replacing an 8” subwoofer in a one cubic foot enclosure (or larger). Frequency response extends to below 20 Hz and an integrated mounting plate facilitates mechanical connection.
The ASX08804-TP-R and ASX08808-TP-R feature 20 W maximum power handling and are purpose-built for use in applications with high SPL requirements. A unique tripod frame design allows for extended excursion, creating great bass output, and the 3M VHB mounts can be bracket-reinforced using the M3 threads.
The ASX10104-SPD-R or ASX10108-SPD-R spider eXciters feature four support arms with peel-and-stick 3M VHB pads for quick attachment, to allow for maximum movement and superior bass. Spring-loaded push terminals make amplifier wire connections a breeze. An integrated M3 thread allows for mechanical mounting to create even more structural rigidity, while the 30 W maximum power handling supports even the largest application.
Sound eXciters Speakers
| Billede | Manufacturer Part Number | Beskrivelse | Impedans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASX05404-HD-R | SPEAKER 4OHM 20W TOP PORT 107DB | 4 Ohms | 138 - Immediate | $209.55 | Vis detaljer |
![]() | ![]() | ASX05408-HD-R | SPEAKER 8OHM 20W TOP PORT 104DB | 8 Ohms | 295 - Immediate | $209.55 | Vis detaljer |
![]() | ![]() | ASX08604-SW-R | SPEAKER 4OHM 25W TOP PORT 80DB | 4 Ohms | 40 - Immediate | $228.01 | Vis detaljer |
![]() | ![]() | ASX08804-TP-R | SPEAKER 4OHM 10W TOP PORT 106DB | 4 Ohms | 3794 - Immediate | $123.33 | Vis detaljer |
![]() | ![]() | ASX08808-TP-R | SPEAKER 8OHM 10W TOP PORT 103DB | 8 Ohms | 293 - Immediate | $124.61 | Vis detaljer |
![]() | ![]() | ASX10104-SPD-R | SPEAKER 4OHM 20W TOP PORT 105DB | 4 Ohms | 23 - Immediate | $145.32 | Vis detaljer |
![]() | ![]() | ASX10108-SPD-R | SPEAKER 8OHM 20W TOP PORT 102DB | 8 Ohms | 0 - Immediate | $145.32 | Vis detaljer |