UNO-UPS Power Supply

Phoenix Contact offers its UNO-UPS compact UPS with integrated battery

Image of Phoenix Contact's UNO-UPS Power SupplyPhoenix Contact's UNO-UPS is a compact, 24 VDC solution used to provide standby power in the event of an AC mains power loss. This UPS is perfect for compact controllers, PLCs, HMI, and other low-power devices. This cost-effective UPS includes an integrated 0.8 Ah VRLA, absorbed glass mat (AGM) lead-acid battery. This battery allows for application temperatures from -15°C to 50°C. This AGM battery can be expected to last for up to five years.

LEDs indicate the unit’s operational condition. The status may also be communicated to a supervisory control system through the integrated status contacts. Additionally, the battery runtime can be adjusted by a rotary dial to prevent the battery from being deep-discharged. Runtime may also be controlled through remote shutdown input. An external 24 VDC power supply is required to supply input power to the UNO-UPS. The UNO AC-to-DC power supply, P/N 2902992, is an ideal choice to power this UPS.

Benefits
  • Easy to install and maintain
  • Front-mounted, screw-released battery
  • Front-inserted 5 A fuse with shipping slot
  • Status LEDs and contacts
  • Low profile allows for a smaller cabinet depth
  • Cost-effective, high-quality design
  • MTBF of >1.9 M hrs (at 40°C) for long-lasting reliability
  • UL 508 and CE approved for electrical safety/reliability
  • 2D and 3D drawings available for ease of engineering
  • Can be connected in parallel using a diode for redundancy requirements

UNO-UPS Power Supply

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
UPS 24VDC 2.5A DIN RAIL2905907UPS 24VDC 2.5A DIN RAIL0 - Immediate
30 - Factory Stock
$2,512.99Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 60W2902992AC/DC DIN RAIL SUPPLY 24V 60W1970 - Immediate$420.66Vis detaljer
Published: 2016-03-09