STEP Power Supplies
Suitable for a wide variety of applications requiring a small compact power supply with a reliable output.
Phoenix Contact's completely redesigned STEP power supplies now include increased capacity and expanded features, making them suitable for a wide variety of applications that require reliable output in a compact package. The robust voltage versus current output characteristics allows the power supply to start up heavier capacitive loads without losing output capacity. With this new feature the power supply better handles short circuit faults by protecting the output instead of turning it off. These features along with adjustable output voltage, LED indication and wide operating temperatures, make the STEP power supply suitable for a wide variety of applications requiring a small compact power supply with a reliable output.
Applications
- Building control systems
- Distributed power and control systems
Features
- U/I characteristic for capacitive load startup
- Universal DIN rail and panel-mount design for industry and application flexibility
- Wide range output voltage provides easy adjustment for voltage drops over long wiring runs
- High efficiency ratings
- NEC Class 2 designs available to meet building automation requirements
- RoHS Compliant
Product Synergies
- MAINS-PT - TRABTECH protection
- SFN (Narrow) Unmanaged Ethernet
- nanoLine 24VDC power
- Lean Managed Switch
- C1/D2 breaker - DC circuit protection
- Varioface Professional for power distribution
- Bluemark for marking
STEP Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2868635 | AC/DC DIN RAIL SUPPLY 24V 18W | 263 - Immediate 671 - Factory Stock | $523.87 | Vis detaljer |
![]() | ![]() | 2868648 | AC/DC DIN RAIL SUPPLY 24V 42W | 102 - Immediate | $759.22 | Vis detaljer |
![]() | ![]() | 2868651 | AC/DC DIN RAIL SUPPLY 24V 60W | 109 - Immediate | $908.90 | Vis detaljer |
![]() | ![]() | 2868664 | AC/DC DIN RAIL SUPPLY 24V 100W | 39 - Immediate 31 - Factory Stock | $1,261.79 | Vis detaljer |
![]() | ![]() | 2868567 | AC/DC DIN RAIL SUPPLY 12V 18W | 51 - Immediate 14 - Factory Stock | $588.16 | Vis detaljer |