PSRmodular Configurable Safety System

Phoenix Contact's PSRmodular configurable safety system provides safety in an easy and expandable platform

Image of Phoenix Contact's PSRmodular Configurable Safety System Phoenix Contact's PSRmodular configurable safety system is a flexible safety solution to monitor a machine or system. It makes it possible to economically implement small applications with three safety functions and applications with up to 160 I/Os. The comprehensive PSRmodular product portfolio allows users to arrange various function modules individually and to make optimal adjustments based on their requirements.

At the heart of the system, there are two basic modules with different performance ratings, which also support safety-related communication between modules. Add in new high-performance safety function modules, such as a safe analog module for monitoring 0/4 mA to 20 mA or 0 V to 10 V signals or modules for safe motion monitoring of proximity switches and TTL, HTL, or SIN/COS encoders. When it comes to process data communication, users can choose from any of the common bus protocols, such as PROFINET, EtherNet/IP, Modbus/TCP, or EtherCAT.

The PSRmodular software with comprehensive functions and diagnostic options makes configuration simple. The user does not need any previous programming knowledge.

Features
  • High scalability from a cost-effective solution
  • Easy handling and reduced engineering times thanks to simple hardware and software configuration
  • Simple diagnostics via onboard LED indicators or common bus protocols minimize machine downtimes
  • Integrated safe analog and safe motion monitoring for high-end functionality

Base Logic Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONFIGURABLE SAFETY MODULE (BASI1104981CONFIGURABLE SAFETY MODULE (BASI23 - Immediate$3,502.28Vis detaljer
CONFIGURABLE SAFETY MODULE (BASI1104972CONFIGURABLE SAFETY MODULE (BASI4 - Immediate$3,502.28Vis detaljer
CONFIGURABLE SAFETY MODULE (BASI1104975CONFIGURABLE SAFETY MODULE (BASI5 - Immediate$4,463.49Vis detaljer
CONFIGURABLE SAFETY MODULE (BASI1104974CONFIGURABLE SAFETY MODULE (BASI2 - Immediate$4,463.49Vis detaljer

I/O Expansion Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SAFE EXTENSION MODULE WITH 4 SAF1104856SAFE EXTENSION MODULE WITH 4 SAF4 - Immediate
23 - Factory Stock
$3,166.89Vis detaljer
SAFE EXTENSION MODULE WITH 4 SAF1104868SAFE EXTENSION MODULE WITH 4 SAF2 - Immediate$3,166.89Vis detaljer
SAFE EXTENSION MODULE WITH 12 SA1104884SAFE EXTENSION MODULE WITH 12 SA1 - Immediate$3,166.89Vis detaljer
SAFE EXTENSION MODULE WITH 12 SA1104885SAFE EXTENSION MODULE WITH 12 SA1 - Immediate
35 - Factory Stock
$3,166.89Vis detaljer

Safe Motion Expansion Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SAFE EXTENSION MODULE FOR MONITO1104987SAFE EXTENSION MODULE FOR MONITO0 - Immediate
1 - Factory Stock
$3,353.23Vis detaljer
SAFE EXTENSION MODULE FOR MONITO1104988SAFE EXTENSION MODULE FOR MONITO1 - Immediate$3,353.23Vis detaljer
SAFE EXTENSION MODULE FOR MONITO1104989SAFE EXTENSION MODULE FOR MONITO1 - Immediate$4,593.90Vis detaljer
SAFE EXTENSION MODULE FOR MONITO1104990SAFE EXTENSION MODULE FOR MONITO1 - Immediate$4,593.90Vis detaljer

Remote T-Bus Extension Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SAFE EXTENSION MODULE FOR LOCAL1105095SAFE EXTENSION MODULE FOR LOCAL1 - Immediate
40 - Factory Stock
$2,235.48Vis detaljer
SAFE EXTENSION MODULE FOR LOCAL1105096SAFE EXTENSION MODULE FOR LOCAL2 - Immediate$2,235.48Vis detaljer
SAFE EXTENSION MODULE FOR LOCAL1105097SAFE EXTENSION MODULE FOR LOCAL2 - Immediate
44 - Factory Stock
$2,608.09Vis detaljer
SAFE EXTENSION MODULE FOR LOCAL1105098SAFE EXTENSION MODULE FOR LOCAL0 - Immediate$2,608.09Vis detaljer

Protocol Gateway Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GATEWAY FOR CONNECTING A PSR-M B1105099GATEWAY FOR CONNECTING A PSR-M B1 - Immediate$2,973.21Vis detaljer
GATEWAY FOR CONNECTING A PSR-M B1105100GATEWAY FOR CONNECTING A PSR-M B1 - Immediate$2,886.60Vis detaljer
GATEWAY FOR CONNECTING A PSR-M B1105101GATEWAY FOR CONNECTING A PSR-M B1 - Immediate$2,973.21Vis detaljer
GATEWAY FOR CONNECTING A PSR-M B1105102GATEWAY FOR CONNECTING A PSR-M B1 - Immediate$2,886.60Vis detaljer

Non-Safe I/O Expansion Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EXTENSION MODULE WITH 8 SIGNAL O1105133EXTENSION MODULE WITH 8 SIGNAL O0 - Immediate$2,608.09Vis detaljer
EXTENSION MODULE WITH 8 SIGNAL O1105132EXTENSION MODULE WITH 8 SIGNAL O1 - Immediate$2,608.09Vis detaljer
EXTENSION MODULE WITH 16 SIGNAL1105136EXTENSION MODULE WITH 16 SIGNAL2 - Immediate$3,166.89Vis detaljer
EXTENSION MODULE WITH 16 SIGNAL1105134EXTENSION MODULE WITH 16 SIGNAL1 - Immediate$3,166.89Vis detaljer

PSRmodular Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TERM BLOCK PLUG 5POS 3.81MM2200244TERM BLOCK PLUG 5POS 3.81MM106 - Immediate$85.53Vis detaljer
OPTIONAL MEMORY BLOCK FOR THE PS1105142OPTIONAL MEMORY BLOCK FOR THE PS9 - Immediate
15 - Factory Stock
$357.64Vis detaljer
Published: 2020-09-23