EEU-FS Series Capacitors
Panasonic's EEU-FS series radial leaded aluminum electrolytic capacitors with ultra-low ESR, long life, and a wide temperature range
Panasonic introduces the FS series of radial leaded aluminum electrolytic capacitors. The FS series features extremely high capacitance, long life, and low ESR, all in a significantly smaller case size. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combine to provide a more stable, long life capacitor alternative.
- Smaller case size, miniaturized: one size smaller than EEU-FR series
- Operating temperature range: -40°C to +105°C
- Rated voltage range: 6.3°VDC to 50°VDC
- Rated capacitance range: 27°µF to 10000°µF
- High temperature / long life: 5000 hours to 10000 hours at +105°C
- High temperature lead-free reflow
- Low ESR / high ripple current
- Halogen free
- RoHS compliant
- Space and cost savings
- Higher capacitance in a reduced footprint
- Extremely high endurance ratings
- Smoothing power output
- Durable, long life for long term applications
- Environmentally friendly
- Power instruments
- Home appliances
- Set top boxes
- Servers
- Lighting
- Unit power supply outputs
- Noise filtering
- DC/DC converters
- Back-up power
EEU-FS Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEU-FS0J103B | CAP ALUM 10000UF 20% 6.3V RADIAL | 990 - Immediate | $18.83 | Vis detaljer |
![]() | ![]() | EEU-FS0J152B | CAP ALUM 1500UF 20% 6.3V RADIAL | 300 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | EEU-FS0J152LB | CAP ALUM 1500UF 20% 6.3V RADIAL | 7202 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | EEU-FS0J182LB | CAP ALUM 1800UF 20% 6.3V RADIAL | 4221 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | EEU-FS0J202B | CAP ALUM 2000UF 20% 6.3V RADIAL | 1314 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | EEU-FS0J202LB | CAP ALUM 2000UF 20% 6.3V RADIAL | 4974 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | EEU-FS0J221B | CAP ALUM 220UF 20% 6.3V RADIAL | 13279 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | EEU-FS0J222B | CAP ALUM 2200UF 20% 6.3V RADIAL | 714 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | EEU-FS0J272B | CAP ALUM 2700UF 20% 6.3V RADIAL | 2805 - Immediate | $7.99 | Vis detaljer |
![]() | ![]() | EEU-FS0J332B | CAP ALUM 3300UF 20% 6.3V RADIAL | 4933 - Immediate | $7.99 | Vis detaljer |
![]() | ![]() | EEU-FS0J392LB | CAP ALUM 3900UF 20% 6.3V RADIAL | 367 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | EEU-FS0J472B | CAP ALUM 4700UF 20% 6.3V RADIAL | 3326 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | EEU-FS0J512B | CAP ALUM 5100UF 20% 6.3V RADIAL | 0 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | EEU-FS0J562B | CAP ALUM 5600UF 20% 6.3V RADIAL | 1678 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | EEU-FS0J752SB | CAP ALUM 7500UF 20% 6.3V RADIAL | 240 - Immediate | $16.48 | Vis detaljer |
![]() | ![]() | EEU-FS0J822SB | CAP ALUM 8200UF 20% 6.3V RADIAL | 0 - Immediate | $16.48 | Vis detaljer |
![]() | ![]() | EEU-FS0J912B | CAP ALUM 9100UF 20% 6.3V RADIAL | 0 - Immediate | $7.44 | Vis detaljer |
![]() | ![]() | EEU-FS1A102B | CAP ALUM 1000UF 20% 10V RADIAL | 1606 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | EEU-FS1A122B | CAP ALUM 1200UF 20% 10V RADIAL | 6816 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | EEU-FS1A122LB | CAP ALUM 1200UF 20% 10V RADIAL | 8421 - Immediate | $5.52 | Vis detaljer |