EEH-ZE Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

Panasonic’s EEH-ZE series hybrid SMD capacitors withstand high temperature and high current

Image of Panasonic's EEH-ZE Series Electrolytic CapacitorsPanasonic announces their EEH-ZE series conductive polymer hybrid aluminum SMD electrolytic capacitors. Panasonic hybrid capacitors, combining the advantages of electrolytic capacitors with those of solid polymer capacitors, have established themselves as reliant and across-the-board solutions in automotive and industrial applications alike.

The EEH-ZE series (Type V-ZE) hybrid aluminum electrolytic capacitors are ultra-high temperature capacitors that have an endurance of 2,000 hours at +145°C. These surface-mount conductive polymer hybrid components offer a nominal capacitance range of 33 µF up to 330 µF at voltage ranges from 25 VDC up to 63 VDC and feature an operating temperature range of -55°C up to +145°C, as well as low ESR and high ripple current. The products are AEC-Q200 compliant, can endure high humidity conditions rated at +85°C / 90% - 2,000 h while offering tiered ripple current ratings at +135°C and +145°C. The EEH-ZE series features one of the highest endurance ratings in the industry allows 2,000 hours at +145°C and 4,000 hours at +135°C. AEC-Q200 qualification ensures optimal quality and reliability. Panasonic's hybrid capacitors are ideal for a broad spectrum of applications including input/output filtering in power converters and voltage regulators, power and battery decoupling, and clock circuitry. Their endurance and low ESR makes them ideal for use in automotive applications, servers, base stations, and industrial PCs, yet they are small enough for wireless and IoT designs.

Features
  • Minimum 8,000 hours at 115°C and 16,000 hours at +105°C (if all recommended specifications are followed)
  • Operating temperature range: -55°C to +145°C
  • High capacitance and high ripple current
  • RoHS / REACH compliant
  • AEC-Q200 qualified
  • Vibration-proof product available upon request (Ø8 mm and larger)
  • High temperature / long life: 2,000 hours at +145°C
  • High rated voltage range: 25 VDC to 63 VDC
  • High temperature lead-free reflow
  • Low leakage current
Applications
  • DC side of both inverter and rectifier circuits
  • DC/DC converters
  • Under-the-hood applications (+135°C)
  • AC/DC converters
Benefits
  • Vibration variants can withstand shocks of as much as 30 G. Standard parts can withstand 10 G (max.)
  • AEC-Q200 compliance ensures strict quality control standards are being enforced
  • Extremely high endurance ratings
Industries
  • Automotive
  • Power supply
  • Industrial

EEH-ZE Series Electrolytic Capacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUMHYB 100UF 20% 50V SMDEEH-ZE1H101PCAP ALUMHYB 100UF 20% 50V SMD1500 - Immediate$16.80Vis detaljer
CAP ALUM HYBRID 56UF 20% 63V SMDEEH-ZE1J560PCAP ALUM HYBRID 56UF 20% 63V SMD852 - Immediate$16.80Vis detaljer
CAP ALUMHYB 270UF 20% 35V SMDEEH-ZE1V271VCAP ALUMHYB 270UF 20% 35V SMD856 - Immediate$20.10Vis detaljer
CAP ALUMHYB 270UF 20% 35V SMDEEH-ZE1V271PCAP ALUMHYB 270UF 20% 35V SMD9342 - Immediate$16.80Vis detaljer
CAP ALUMHYB 100UF 20% 50V SMDEEH-ZE1H101VCAP ALUMHYB 100UF 20% 50V SMD593 - Immediate$19.27Vis detaljer
Published: 2017-06-26