IP68-Rated AC, EC, and DC Fans
Orion Fans' AC, EC, and DC fans are designed for harsh environments
Orion Fans' expanding line of harsh-environment AC, EC, and DC fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated AC and DC fans are designed for demanding outdoor and washdown applications including oil and gas, alternative energy, commercial refrigeration, food and beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more.
Orion’s IP68-rated fans can be quickly integrated into customer designs. EC models are offered in 60 mm, 120 mm, and 172 mm sizes and feature energy-efficient electronically commutated motors with ATEX certification, ideal for Zone 2 applications.
DC fans are available in 60 mm, 80 mm, 92 mm, 120 mm, and 172 mm sizes, and are available with special functions to meet specific application demands including alarm, tachometer, thermistor speed control, temperature sensor, and more.
AC fans are available in 180 mm to 280 mm frame sizes.
- IP68-rated fans offer protection from dust and water immersion up to 3 meters
- Deliver advanced protection especially when combined with louvered fan guards and high-density specialty filters
- EC fans are available with ATEX certification
IP68 EC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OA60EC-UR-1WBIP68A | FAN EC 60X25MM 95-264VAC IP68 AT | 128 - Immediate | $388.07 | Vis detaljer |
![]() | ![]() | OA109EC-UR-1TBIP68A | FAN 120X38MM 90-265VAC IP68 ATEX | 41 - Immediate 2140 - Factory Stock | $560.84 | Vis detaljer |
![]() | ![]() | OA172EC-11-1WBIP68A | FAN 172X150X51MM 115VAC IP68ATEX | 0 - Immediate | $775.45 | Vis detaljer |
![]() | ![]() | OA172EC-22-1TBIP68A | FAN 172X150X51MM 230VAC IP68ATEX | 0 - Immediate | $622.24 | Vis detaljer |
![]() | ![]() | OA172EC-11-1TBIP68A | FAN 172X150X51MM 115VAC IP68ATEX | 0 - Immediate | $622.24 | Vis detaljer |
![]() | ![]() | OA109EC-UR-1WBIP68A | FAN 120X38MM 90-265VAC IP68 ATEX | 795 - Immediate 100 - Factory Stock | $597.10 | Vis detaljer |
![]() | ![]() | OA172EC-22-1WBIP68A | FAN 172X150X51MM 230VAC IP68ATEX | 0 - Immediate | See Page for Pricing | Vis detaljer |
IP68 DC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OD6025-12HBIP68 | FAN AXIAL 60X25MM 12VDC WIRE | 555 - Immediate 1080 - Factory Stock | $123.82 | Vis detaljer |
![]() | ![]() | OD8025-12HBIP68 | FAN AXIAL 80X25MM 12VDC WIRE | 1988 - Immediate 540 - Factory Stock | $119.70 | Vis detaljer |
![]() | ![]() | OD6025-24HBIP68 | FAN AXIAL 60X25MM 24VDC WIRE | 4738 - Immediate 6400 - Factory Stock | $113.99 | Vis detaljer |
![]() | ![]() | OD8025-24HBIP68 | FAN AXIAL 80X25MM 24VDC WIRE | 516 - Immediate 140 - Factory Stock | $146.20 | Vis detaljer |
![]() | ![]() | OD9225-12HBIP68 | FAN AXIAL 92X25MM 12VDC WIRE | 934 - Immediate 240 - Factory Stock | $165.92 | Vis detaljer |
![]() | ![]() | OD9225-24HBIP68 | FAN AXIAL 92X25MM 24VDC WIRE | 456 - Immediate 320 - Factory Stock | $142.27 | Vis detaljer |
![]() | ![]() | OD8032-12HBIP68 | FAN AXIAL 80X32MM 12VDC WIRE | 182 - Immediate 2920 - Factory Stock | $166.62 | Vis detaljer |
![]() | ![]() | OD8032-24HBIP68 | FAN AXIAL 80X32MM 24VDC WIRE | 696 - Immediate 380 - Factory Stock | $166.62 | Vis detaljer |
![]() | ![]() | OD6025-48HBIP68 | FAN AXIAL 60X25MM 48VDC WIRE | 785 - Immediate | $192.23 | Vis detaljer |
![]() | ![]() | OD8025-48HBIP68 | FAN AXIAL 80X25MM 48VDC WIRE | 47 - Immediate | $144.43 | Vis detaljer |
![]() | ![]() | OD8038-12HBIP68 | FAN AXIAL 80X38MM 12VDC WIRE | 13 - Immediate 1940 - Factory Stock | $209.28 | Vis detaljer |
![]() | ![]() | OD9225-48HBIP68 | FAN AXIAL 92X25MM 48VDC WIRE | 0 - Immediate | $175.43 | Vis detaljer |
![]() | ![]() | OD8032-48HBIP68 | FAN AXIAL 80X32MM 48VDC WIRE | 44 - Immediate 1280 - Factory Stock | $189.06 | Vis detaljer |
IP68 AC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OA2543AP-22-1WB1868 | FAN 230AC 254X254X89MM IP68 WIRE | 0 - Immediate | $1,271.61 | Vis detaljer |
![]() | ![]() | OA180AP-11-1TB1868 | FAN 115AC 176X176X89MM IP68 TERM | 6 - Immediate 7 - Factory Stock | $894.76 | Vis detaljer |
![]() | ![]() | OA225AP-11-1TB1868 | FAN 115AC 225X240X80MM IP68 TERM | 9 - Immediate | $1,212.08 | Vis detaljer |
![]() | ![]() | OA2547AP-22-1WB1868 | FAN 230AC 254X254X89MM IP68 WIRE | 2 - Immediate 41 - Factory Stock | $1,239.15 | Vis detaljer |
![]() | ![]() | OA225AP-11-1WB1868 | FAN 115AC 225X240X80MM IP68 WIRE | 5 - Immediate | $1,121.23 | Vis detaljer |
![]() | ![]() | OA200AP-11-1WB1868 | FAN 115AC 220X220X70MM IP68 WIRE | 5 - Immediate | $1,047.49 | Vis detaljer |
![]() | ![]() | OA225AP-22-1WB1868 | FAN 230AC 225X240X80MM IP68 WIRE | 3 - Immediate | $1,121.23 | Vis detaljer |
![]() | ![]() | OA180APL-22-1TB1868 | FAN 230AC 180X180X65MM IP68 TERM | 4 - Immediate | $906.68 | Vis detaljer |
![]() | ![]() | OA180AP-11-1WB1868 | FAN 115AC 176X176X89MM IP68 WIRE | 3 - Immediate 9 - Factory Stock | $894.76 | Vis detaljer |
![]() | ![]() | OA200AP-22-1WB1868 | FAN 230AC 220X220X70MM IP68 WIRE | 0 - Immediate 12 - Factory Stock | $1,047.49 | Vis detaljer |