Type-C™ Power Delivery (PD) System Solutions

onsemi offers USB solutions for use in power applications from wall to battery

 Image of onsemi THINK ON banner

Image of onsemi Type-C PD System Solutionsonsemi USB Type-C portfolio sets the convenience and simplicity standard for users, designers, and manufacturers. The portfolio is optimized for high power density, small footprint, and low-power use with a complete collection of flexible USB Type-C solutions from controllers to power switches, discrete components, redrivers, and more. onsemi is enabling solutions from wall to battery and for peripheral components such as travel adapters and audio devices.

Features

  • Complete system solutions
  • Full support for USB super speed up to 10 GHz
  • USB 2.0 and 3.1 support by a single Type-C port
  • I2C control
  • Wide range of available power solutions
  • Class leading ESD protection

Data Switches

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC USB TYPE C CTLR PROGR 18TMLPFUSB340TMXIC USB TYPE C CTLR PROGR 18TMLP1809 - Immediate$6.56Vis detaljer

ESD Protection

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TVS DIODE 5VWM 10.4VC SOT723ESD7L5.0DT5GTVS DIODE 5VWM 10.4VC SOT7233389 - Immediate$6.94Vis detaljer
TVS DIODE 5.5VWM 19VC 2X3DFNESD8011MUT5GTVS DIODE 5.5VWM 19VC 2X3DFN119287 - Immediate$1.86Vis detaljer
TVS DIODE 3.3VWM 8.4VC 8UDFNESD8006MUTAGTVS DIODE 3.3VWM 8.4VC 8UDFN0 - Immediate
3000 - Marketplace
$9.45Vis detaljer
TVS DIODE 3.3VWM 11.2VC SOD523ESD8351XV2T1GTVS DIODE 3.3VWM 11.2VC SOD5236 - Immediate$1.99Vis detaljer
Published: 2017-07-06