FUSB340 USB 3.1 SuperSpeed Data Switch

onsemi data switch offers superior performance at various high-speed data transmission protocols

Image of onsemi FUSB340 USB 3.1 SuperSpeed Data Switchonsemi FUSB340 is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5 Gbps and 10 Gbps data. It is targeted at the mobile device market and for use in Type-C applications where a reversible cable requires a switch.

The FUSB340 data switch offers superior performance various high-speed data transmission protocols:

  • USB 3.1 SuperSpeed (Gen 2), 10 Gbps
  • PCI Express, Gen 3
  • SATA
  • Fiber channel
  • DisplayPort 1.3
Features
  • 10 GHz typical bandwidth
  • USB 3.1 SuperSpeed 5 Gbps and 10 Gbps switch
  • -1.0 dB typical insertion loss at 2.5 GHz
  • Low active power: 12 μA typical
  • Low shutdown power: <1 μA max.
  • 2 kV HBM ESD protection
  • Small packaging: 18 lead TMLP
  • Wide VDD operating range: 1.5 V to 5.0 V

FUSB340 USB 3.1 SuperSpeed Data Switch

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC USB TYPE C CTLR PROGR 18TMLPFUSB340TMXIC USB TYPE C CTLR PROGR 18TMLP3225 - Immediate$6.45Vis detaljer
Published: 2019-08-15