G6S Surface Mount Signal Relay
Omron’s G6S compact surface mount 2-pole relay is designed to switch 2 A signal loads
Omron’s G6S is a compact industry-standard 2-pole relay designed to switch 2 A signal loads. It has different terminal options, such as long terminals, which are ideal for soldering and mounting reliability, and space-saving inside-L and outside-L terminals. These unique structures are designed to withstand the infrared reflow soldering (IRS) process and have a latching option. Using the relay in a circuit where it will be ON continuously for long periods without switching can lead to unstable contacts because the heat generated by the coil itself will affect the insulation, causing a film to develop on the contact surfaces. Omron recommends using a latching (magnetic-holding) relay in this kind of circuit. The relay has a high dielectric strength of 2000 VAC and impulse withstand voltage between coil and contact at 2500 V (2 x 10 µs). The dimensions of the ultra-miniature relay are 15 mm x 7.5 mm x 9.4 mm (L x W x H). Applications include telecommunication equipment, measuring devices, office automation machines, audio-visual products, security equipment, building automation equipment, industrial equipment, amusement equipment, and home appliances.
- Switching range: 10 µA to 2 A
- High-capacity DPDT with latching models
- Industry-standard 2-pole relay
- Latching models available
- Max switching voltage: 250 VAC and 220 VDC
- Test and measurement (ATE)
- Semiconductor inspection devices
- Test signal changeover
- Servo inverters
- Control signal changeover
- Smart buildings
- Alarm output for abnormality signal - security
- Switching control units (door lock solenoid)
- Signal switching (lights, alarms, and door locks)
- Switching audio-visual signals
- Commercial air conditioning systems (HVAC)
- Thermostats
- Communications control switching contactor coils for boilers, compressors, and fans
- PV inverter
- Ground fault detection circuit
- Factory automation
- Robot controllers
- Control signal changeover
- High-voltage DC power supplies
- Circuit changeover
- Control boards of machine tools, PLC, temperature controls, and UPS
G6S Surface Mount Signal Relay
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G6S-2-Y DC12 | RELAY TELECOM DPDT 2A 12V | 6660 - Immediate | $25.74 | Vis detaljer |
![]() | ![]() | G6S-2F-TR DC5 | RELAY TELECOM DPDT 2A 5V | 10614 - Immediate | $27.45 | Vis detaljer |
![]() | ![]() | G6S-2 DC5 | RELAY TELECOM DPDT 2A 5V | 9938 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | G6S-2F-TR DC12 | RELAY TELECOM DPDT 2A 12V | 7777 - Immediate | $25.99 | Vis detaljer |
![]() | ![]() | G6S-2 DC12 | RELAY TELECOM DPDT 2A 12V | 8235 - Immediate | $26.44 | Vis detaljer |
![]() | ![]() | G6S-2 DC3 | RELAY TELECOM DPDT 2A 3V | 2372 - Immediate | $27.01 | Vis detaljer |
![]() | ![]() | G6S-2F DC5 | RELAY TELECOM DPDT 2A 5V | 2172 - Immediate | $27.39 | Vis detaljer |
![]() | ![]() | G6S-2F DC12 | RELAY TELECOM DPDT 2A 12V | 2746 - Immediate | $27.39 | Vis detaljer |
![]() | ![]() | G6S-2F-Y-TR DC5 | RELAY TELECOM DPDT 2A 5V | 1645 - Immediate | $28.02 | Vis detaljer |
![]() | ![]() | G6S-2F-TR DC3 | RELAY TELECOM DPDT 2A 3V | 3254 - Immediate 4800 - Factory Stock | $28.21 | Vis detaljer |
![]() | ![]() | G6S-2-Y DC24 | RELAY TELECOM DPDT 2A 24V | 605 - Immediate | $28.59 | Vis detaljer |
![]() | ![]() | G6SU-2F-TR DC3 | RELAY TELECOM DPDT 2A 3V | 3021 - Immediate | $29.54 | Vis detaljer |
![]() | ![]() | G6SU-2 DC3 | RELAY TELECOM DPDT 2A 3V | 3657 - Immediate 8000 - Factory Stock | $30.56 | Vis detaljer |
![]() | ![]() | G6S-2F-TR DC24 | RELAY TELECOM DPDT 2A 24V | 7729 - Immediate 101600 - Factory Stock | $30.75 | Vis detaljer |
![]() | ![]() | G6SK-2F DC3 | RELAY TELECOM DPDT 2A 3V | 1541 - Immediate | $31.07 | Vis detaljer |
![]() | ![]() | G6SK-2F-TR DC5 | RELAY TELECOM DPDT 2A 5V | 3176 - Immediate | $31.00 | Vis detaljer |
![]() | ![]() | G6S-2F-Y DC24 | RELAY TELECOM DPDT 2A 24V | 1142 - Immediate | $31.19 | Vis detaljer |
![]() | ![]() | G6SK-2 DC12 | RELAY TELECOM DPDT 2A 12V | 3668 - Immediate | $31.26 | Vis detaljer |
![]() | ![]() | G6SK-2F DC5 | RELAY TELECOM DPDT 2A 5V | 1793 - Immediate | $32.78 | Vis detaljer |
![]() | ![]() | G6SK-2F DC12 | RELAY TELECOM DPDT 2A 12V | 604 - Immediate | $32.78 | Vis detaljer |