Signal Relays
Omron's signal relays offer both latching and non-latching versions with low power consumption
Omron's signal relays feature compact size with high reliability, offering both latching and non-latching versions with low power consumption. These relays are available in PCB and SMT versions and provide versatile application options. Overall designs emphasize space savings and a low profile, making them ideal for applications where a smaller footprint is crucial. The signal relays boast improved contact ratings, ensuring enhanced performance and durability. Incorporating latching features on some versions contributes to increased usability and control, with applications ranging from security equipment and test and measurement devices to thermostats, phone switching, telecommunications, and medical equipment. These signal relays are reliable and adaptable across a spectrum of industries.
- G5V-1 series
- Switching range: 1 mA to 1 A
- Ultra-miniature
- Highly sensitive SPDT relay for signal circuits
- Max. switching voltage: 125 VAC, 60 VDC
- G5V-2 series
- Switching range: 10 µA to 2 A
- General purpose, low-cost
- DPDT surface mount relay with small mounting area
- Max switching voltage: 125 VAC, 125 VDC
- G6A series
- Max. switching current: 2 A
- Resistant to electromagnetic interference, enables high-density mounting
- Gold-clad twin-contacts, DPDT relay
- Max. switching voltage: 250 VAC, 220 VDC
- G6E series
- Max. switching current: 3 A
- Low power consumption of 200 mW, with latching models
- Subminiature, sensitive SPDT
- Max. switching voltage: 250 VAC, 220 VDC
- G6K series
- Switching range: 10 µA to 1 A
- Low power consumption of 100 mW, with latching models
- DPDT surface mount relay with small mounting area
- Up to 8 GHz signal support with RF models
- Max. switching voltage: 125 VAC, 60 VDC
- G6J-Y series
- Switching range: 10 µA to 1 A
- Suitable for high-density mounting
- Ultra-compact and slim DPDT relay
- Latching models available
- Max. switching voltage: 125 VAC, 110 VDC
- G6S series
- Switching range: 10 µA to 2 A
- High capacity DPDT, with latching models
- Industry-standard 2-pole relay
- Latching models available
- Max switching voltage: 250 VAC, 220 VDC
- Test and measurement (ATE)
- Semiconductor inspection devices
- Test signal changeover
- Servo inverters
- Control signal changeover
- Smart buildings
- Alarm output for abnormality signal - security
- Switching control units (door lock solenoid)
- Signal switching (lights, alarms, and door locks)
- Switching audio-visual signals
- Commercial air conditioning systems (HVAC)
- Thermostats
- Communications control switching contactor coil for boilers, compressors, and fans
- PV inverter
- Ground fault detection circuit
- Factory automation
- Robot controllers
- Control signal changeover
- High-voltage DC power supplies
- Circuit changeover
- Control boards of machine tools, PLC, temperature controls, and UPS
Surface Mount Signal Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G6L-1F-TR DC5 | RELAY TELECOM SPST 1A 5V | 1958 - Immediate | $20.41 | Vis detaljer |
![]() | ![]() | G6L-1F-TR DC12 | RELAY TELECOM SPST 1A 12V | 7097 - Immediate | $20.41 | Vis detaljer |
![]() | ![]() | G6S-2F-TR DC12 | RELAY TELECOM DPDT 2A 12V | 7777 - Immediate | $25.99 | Vis detaljer |
![]() | ![]() | G6K-2F-TR DC24 | RELAY TELECOM DPDT 1A 24V | 786 - Immediate | $30.18 | Vis detaljer |
![]() | ![]() | G6K-2G-TR DC5 | RELAY TELECOM DPDT 1A 5V | 10081 - Immediate 3600 - Factory Stock | $30.18 | Vis detaljer |
![]() | ![]() | G6S-2F-Y-TR DC12 | RELAY TELECOM DPDT 2A 12V | 6022 - Immediate | $28.28 | Vis detaljer |
![]() | ![]() | G6S-2F-TR DC9 | RELAY TELECOM DPDT 2A 9V | 2323 - Immediate | $26.69 | Vis detaljer |
![]() | ![]() | G6S-2F-TR DC5 | RELAY TELECOM DPDT 2A 5V | 10614 - Immediate | $27.45 | Vis detaljer |
![]() | ![]() | G6S-2F-Y-TR DC5 | RELAY TELECOM DPDT 2A 5V | 1645 - Immediate | $28.02 | Vis detaljer |
![]() | ![]() | G6S-2F-TR DC3 | RELAY TELECOM DPDT 2A 3V | 3254 - Immediate 4800 - Factory Stock | $28.21 | Vis detaljer |
![]() | ![]() | G6KU-2G-Y-TR DC5 | RELAY TELECOM DPDT 1A 5V | 6156 - Immediate 1800 - Factory Stock | $30.12 | Vis detaljer |
![]() | ![]() | G6K-2G-Y-TR DC12 | RELAY TELECOM DPDT 1A 12V | 16994 - Immediate | $30.18 | Vis detaljer |
![]() | ![]() | G6K-2G-TR DC12 | RELAY TELECOM DPDT 1A 12V | 7417 - Immediate | $30.18 | Vis detaljer |
![]() | ![]() | G6K-2F-Y-TR DC5 | RELAY TELECOM DPDT 1A 5V | 33219 - Immediate 27000 - Factory Stock | $30.18 | Vis detaljer |
![]() | ![]() | G6K-2F-Y-TR DC24 | RELAY TELECOM DPDT 1A 24V | 2 - Immediate 10800 - Factory Stock | $30.18 | Vis detaljer |
![]() | ![]() | G6K-2F-TR DC5 | RELAY TELECOM DPDT 1A 5V | 18952 - Immediate 28800 - Factory Stock | $30.18 | Vis detaljer |
![]() | ![]() | G6K-2F-TR DC12 | RELAY TELECOM DPDT 1A 12V | 16174 - Immediate 1800 - Factory Stock | $30.18 | Vis detaljer |
![]() | ![]() | G6K-2G-Y-TR DC3 | RELAY TELECOM DPDT 1A 3V | 4148 - Immediate | $30.18 | Vis detaljer |
![]() | ![]() | G6K-2G-Y-TR DC24 | RELAY TELECOM DPDT 1A 24V | 5397 - Immediate | $30.18 | Vis detaljer |
![]() | ![]() | G6K-2F-Y-TR DC4.5 | RELAY TELECOM DPDT 1A 4.5V | 6219 - Immediate | $30.18 | Vis detaljer |
Through Hole Signal Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G5V-1 DC3 | RELAY GENERAL PURPOSE SPDT 1A 3V | 14195 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | G5V-1 DC12 | RELAY GEN PURPOSE SPDT 1A 12V | 37716 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | G5V-1 DC5 | RELAY GENERAL PURPOSE SPDT 1A 5V | 19818 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | G5V-1-T90 DC24 | RELAY GEN PURPOSE SPDT 1A 24V | 10630 - Immediate | $16.29 | Vis detaljer |
![]() | ![]() | G5V-1-T90 DC5 | RELAY GENERAL PURPOSE SPDT 1A 5V | 15511 - Immediate 2000 - Factory Stock | $16.29 | Vis detaljer |
![]() | ![]() | G5V-1 DC24 | RELAY GEN PURPOSE SPDT 1A 24V | 49535 - Immediate 84000 - Factory Stock | $17.82 | Vis detaljer |
![]() | ![]() | G5V-2 DC12 | RELAY GEN PURPOSE DPDT 2A 12V | 45001 - Immediate | $21.81 | Vis detaljer |
![]() | ![]() | G5V-2 DC5 | RELAY GENERAL PURPOSE DPDT 2A 5V | 30512 - Immediate | $15.91 | Vis detaljer |
![]() | ![]() | G6L-1P DC12 | RELAY TELECOM SPST 1A 12V | 2530 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | G5V-2 DC24 | RELAY GEN PURPOSE DPDT 2A 24V | 15773 - Immediate 80500 - Factory Stock | $21.81 | Vis detaljer |
![]() | ![]() | G6L-1P DC5 | RELAY TELECOM SPST 1A 5V | 16882 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | G6L-1P DC24 | RELAY TELECOM SPST 1A 24V | 6784 - Immediate | $21.11 | Vis detaljer |
![]() | ![]() | G5V-2-H DC24 | RELAY GEN PURPOSE DPDT 2A 24V | 24825 - Immediate | $16.93 | Vis detaljer |
![]() | ![]() | G5V-2-H DC12 | RELAY GEN PURPOSE DPDT 2A 12V | 3851 - Immediate 4000 - Factory Stock | $23.52 | Vis detaljer |
![]() | ![]() | G5V-2-H1 DC12 | RELAY GEN PURPOSE DPDT 1A 12V | 4425 - Immediate | $24.16 | Vis detaljer |
![]() | ![]() | G5V-2-H1 DC5 | RELAY GENERAL PURPOSE DPDT 1A 5V | 7852 - Immediate 4000 - Factory Stock | $24.16 | Vis detaljer |
![]() | ![]() | G5V-2-H1 DC24 | RELAY GEN PURPOSE DPDT 1A 24V | 0 - Immediate | $24.16 | Vis detaljer |
![]() | ![]() | G6S-2 DC5 | RELAY TELECOM DPDT 2A 5V | 9938 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | G5V-2 DC48 | RELAY GEN PURPOSE DPDT 2A 48V | 209 - Immediate | $25.74 | Vis detaljer |
![]() | ![]() | G6S-2 DC12 | RELAY TELECOM DPDT 2A 12V | 8235 - Immediate | $26.44 | Vis detaljer |