G6J-Y Surface-Mount (SMT) Relays
Omron's ultra-compact and slim DPDT relays are designed for applications including communication equipment, ATE, and more
Omron’s G6J-Y is an ultra-compact and slim SMT relay that can switch currents of up to 1 A at 125 VAC or 110 VDC. The relay is made for high-density mounting at 10.6 mm x 5.7 mm x 9 mm (L x W x H), which is a 23% reduction in size compared to previous versions. The G6J-Y is available as a single-winding latching model to save energy when in use. The standard models can stay in high ambient temperatures of +85°C. The G6J-Y has a dielectric strength rating of 1,500 VAC and an impulse-withstanding voltage of 2,500 V for x10 µs. The G6J-Y is equipped with an AU-alloy bifurcated crossbar contact and is available in tube packaging or tape packaging. These DPDT relays are suitable for various equipment applications in communication, test and measurement (ATE), office automation, building automation, industrial, amusement, and audio-visual products.
- Switching range: 10 µA to 1 A
- Suitable for high-density mounting
- Ultra-compact and slim DPDT relay
- Latching models available
- Switching voltage: 125 VAC or 110 VDC (max.)
- PV inverters:
- Ground fault detection circuits
- Smart buildings:
- Alarm outputs for abnormality signals - security:
- Switching in control units, signals, and audio-visual signals
- Commercial air conditioning systems (HVAC):
- Thermostats and communication control switching contactor coils for boilers, compressors, and fans
- Alarm outputs for abnormality signals - security:
- ATE:
- Semiconductor inspection devices: test signal changeovers
- Servo inverters: control signal changeovers
- Factory automation:
- Robot controllers:
- Control signal changeovers
- High-voltage DC power supplies
- Control boards for machine tools, PLC, temperature controls, and UPS
- Robot controllers:
G6J-Y Surface-Mount Relays
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Spolespænding | Spolestrøms | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G6J-2P-Y DC12 | RELAY TELECOM DPDT 1A 12V | Hulmontering | 12VDC | 12.3 mA | 8841 - Immediate 3000 - Factory Stock | $31.95 | Vis detaljer |
![]() | ![]() | G6J-2P-Y DC5 | RELAY TELECOM DPDT 1A 5V | Hulmontering | 5VDC | 28.9 mA | 7043 - Immediate 6000 - Factory Stock | $31.95 | Vis detaljer |
![]() | ![]() | G6J-2FS-Y-TR DC24 | RELAY TELECOM DPDT 1A 24V | Overflademontering | 24VDC | 9.2 mA | 1251 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | G6JU-2P-Y DC5 | RELAY TELECOM DPDT 1A 5V | Hulmontering | 5VDC | 20.4 mA | 3139 - Immediate | $34.74 | Vis detaljer |
![]() | ![]() | G6J-2FL-Y DC5 | RELAY TELECOM DPDT 1A 5V | Overflademontering | 5VDC | 28.9 mA | 1751 - Immediate | $31.95 | Vis detaljer |
![]() | ![]() | G6J-2FL-Y DC12 | RELAY TELECOM DPDT 1A 12V | Overflademontering | 12VDC | 12.3 mA | 9706 - Immediate | $24.54 | Vis detaljer |
![]() | ![]() | G6J-2FS-Y-TR DC12 | RELAY TELECOM DPDT 1A 12V | Overflademontering | 12VDC | 12.3 mA | 717 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | G6J-2P-Y DC4.5 | RELAY TELECOM DPDT 1A 4.5V | Hulmontering | 4,5VDC | 32.6 mA | 1839 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | G6J-2FL-Y-TR DC5 | RELAY TELECOM DPDT 1A 5V | Overflademontering | 5VDC | 28.9 mA | 396 - Immediate | $31.95 | Vis detaljer |
![]() | ![]() | G6J-2FS-Y-TR DC5 | RELAY TELECOM DPDT 1A 5V | Overflademontering | 5VDC | 28.9 mA | 1087 - Immediate | $31.95 | Vis detaljer |
![]() | ![]() | G6J-2P-Y DC24 | RELAY TELECOM DPDT 1A 24V | Hulmontering | 24VDC | 9.2 mA | 1949 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | G6J-2FS-Y DC24 | RELAY TELECOM DPDT 1A 24V | Overflademontering | 24VDC | 9.2 mA | 953 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | G6J-2FS-Y DC12 | RELAY TELECOM DPDT 1A 12V | Overflademontering | 12VDC | 12.3 mA | 868 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | G6J-2FL-Y-TR DC24 | RELAY TELECOM DPDT 1A 24V | Overflademontering | 24VDC | 9.2 mA | 1031 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | G6J-2FL-Y DC24 | RELAY TELECOM DPDT 1A 24V | Overflademontering | 24VDC | 9.2 mA | 333 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | G6J-2FS-Y DC5 | RELAY TELECOM DPDT 1A 5V | Overflademontering | 5VDC | 28.9 mA | 1342 - Immediate | $31.95 | Vis detaljer |
![]() | ![]() | G6JU-2FS-Y DC5 | RELAY TELECOM DPDT 1A 5V | Overflademontering | 5VDC | 20.4 mA | 2668 - Immediate | $34.74 | Vis detaljer |
![]() | ![]() | G6J-2FS-Y-TR DC3 | RELAY TELECOM DPDT 1A 3V | Overflademontering | 3VDC | 48 mA | 125 - Immediate | $31.95 | Vis detaljer |
![]() | ![]() | G6J-2FS-Y DC3 | RELAY TELECOM DPDT 1A 3V | Overflademontering | 3VDC | 48 mA | 0 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | G6J-2FL-Y-TR DC3 | RELAY TELECOM DPDT 1A 3V | Overflademontering | 3VDC | 48 mA | 853 - Immediate | $34.11 | Vis detaljer |