TGHG Series Resistors
SOT-227 Type resistor from Ohmite available at DigiKey
Ideal for many current monitoring and precision control applications, Ohmite’s TGHG Series SOT-227 type resistors are available in resistance values as low as 0.5 mΩ. Featuring a four terminal Kelvin connection to isolate the measurement path from the current flow path, these highly reliable non-inductive, thick film power resistors are equally suited to high power current monitoring when used with the appropriate heatsink. The resistors have a nickel-plated copper heatsink and the terminal nuts are American standard 303 stainless steel. With a heat resistance of Rth <0.56 K/W, these RoHS compliant devices have protection to IEC 950/CSA22.2 950/M -89 and EN 60950.88:2.
TGHG Series Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TGHGCR0005FE | RES CHAS MNT 500 UOHM 1% 100W | 185 - Immediate | $299.44 | Vis detaljer |
![]() | ![]() | TGHGCR0010FE | RES CHAS MNT 0.001 OHM 1% 100W | 788 - Immediate | $279.47 | Vis detaljer |
![]() | ![]() | TGHGCR0020FE | RES CHAS MNT 0.002 OHM 1% 100W | 383 - Immediate | $299.44 | Vis detaljer |
![]() | ![]() | TGHGCR0050FE | RES CHAS MNT 0.005 OHM 1% 100W | 1013 - Immediate | $279.47 | Vis detaljer |
![]() | ![]() | TGHGCR0100FE | RES CHAS MNT 0.01 OHM 1% 100W | 1249 - Immediate | $279.47 | Vis detaljer |
![]() | ![]() | TGHGCR0150FE | RES CHAS MNT 0.015 OHM 1% 100W | 31 - Immediate | $306.22 | Vis detaljer |
![]() | ![]() | TGHGCR0200FE | RES CHAS MNT 0.02 OHM 1% 100W | 241 - Immediate | $279.47 | Vis detaljer |
![]() | ![]() | TGHGCR0250FE | RES CHAS MNT 0.025 OHM 1% 100W | 102 - Immediate | $438.98 | Vis detaljer |
![]() | ![]() | TGHGCR0500FE | RES CHAS MNT 0.05 OHM 1% 100W | 456 - Immediate | $408.11 | Vis detaljer |
![]() | ![]() | TGHGCR0750FE | RES CHAS MNT 0.075 OHM 1% 100W | 43 - Immediate | $438.98 | Vis detaljer |
![]() | ![]() | TGHGCR1000FE | RES CHAS MNT 0.1 OHM 1% 100W | 333 - Immediate | $408.11 | Vis detaljer |