Mini Logic Packages

Nexperia offers single-, dual-, or triple-gate functions in small footprint packages

Image of NXP Semiconductor's Mini Logic PackagesNexperia's Mini Logic portfolio comprises single-, dual-, and triple-gate functions in small 5-, 6-, 8-, or 10-pin packages. Compared to traditional quad-gate solutions, Mini Logic allows you to select just the number of functions that you need. You can easily create intricate line layout patterns while saving up to 85% board space.

Mini Logic Brochure
Mini Logic Portfolio

Features and Benefits Applications
  • Very small footprint
  • Simplify board layout
  • Leaded and leadless options
  • 0.95 mm, 0.65 mm, 0.50 mm, 0.35 mm, and 0.30 mm pitch options
  • Pb-free, RoHS and dark green compliant
  • Temperature range -40°C to 125°C
  • AEC-Q100 qualified
  • Space constrained applications
  • Consumer
  • Portable
  • Automotive

Mini Logic Packages

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC GATE AND 1CH 2-INP 5TSSOP74AUP1G08GW,125IC GATE AND 1CH 2-INP 5TSSOP0 - Immediate$0.95Vis detaljer
IC GATE AND 1CH 2-INP 5TSSOP74AUP1G09GW,125IC GATE AND 1CH 2-INP 5TSSOP16349 - Immediate$0.95Vis detaljer
IC BUFF 1.65V 5-TSSOP74LVC1G17GW,125IC BUFF 1.65V 5-TSSOP947 - Immediate$0.63Vis detaljer
IC SWITCH SPST-NCX1 10OHM 5TSSOP74LVC1G384GW,125IC SWITCH SPST-NCX1 10OHM 5TSSOP14001 - Immediate$1.01Vis detaljer
IC GATE OR 1CH 2-INP 5X2SON74AXP1G32GXHIC GATE OR 1CH 2-INP 5X2SON0 - ImmediateSee Page for PricingVis detaljer
IC XLTR VL BIDIR 8-XSON/SOT833-174AVCH2T45GT,115IC XLTR VL BIDIR 8-XSON/SOT833-15320 - Immediate$2.09Vis detaljer
IC MF CFG 1-CIR 3-IN 6TSSOP74LVC1G97GW,125IC MF CFG 1-CIR 3-IN 6TSSOP7325 - Immediate$0.82Vis detaljer
IC GATE NAND 1CH 3-INP 6TSSOP74LVC1G10GW,125IC GATE NAND 1CH 3-INP 6TSSOP30 - Immediate$0.70Vis detaljer
IC FF D-TYPE SINGLE 1BIT 8VSSOP74AUP1G74DC,125IC FF D-TYPE SINGLE 1BIT 8VSSOP753 - Immediate$2.47Vis detaljer
IC BUFF 0.8V/3.6V 8-VSSOP74AUP2G125DC,125IC BUFF 0.8V/3.6V 8-VSSOP14937 - Immediate$2.47Vis detaljer
IC SWITCH SPST-NOX2 10OHM 8VSSOP74LVC2G66DC,125IC SWITCH SPST-NOX2 10OHM 8VSSOP0 - Immediate$2.35Vis detaljer
IC XLTR VL BIDIR 8-VSSOP74LVC2T45DC,125IC XLTR VL BIDIR 8-VSSOP797 - Immediate$2.54Vis detaljer
IC XLTR VL UNIDIR 6-TSSOP74AUP1T57GW,125IC XLTR VL UNIDIR 6-TSSOP8933 - Immediate$1.90Vis detaljer
IC GATE NAND 1CH 2-INP 5X2SON74AUP1G132GX,125IC GATE NAND 1CH 2-INP 5X2SON0 - Immediate$2.03Vis detaljer
IC FF D-TYPE SGL 1-BIT 5-X2SON74AUP1G79GX,125IC FF D-TYPE SGL 1-BIT 5-X2SON0 - Immediate$1.20Vis detaljer
IC GATE XOR 1CH 3-INP 6TSSOP74AUP1G386GW,125IC GATE XOR 1CH 3-INP 6TSSOP1519 - Immediate$3.30Vis detaljer
Published: 2015-11-19