LDMOS RF Power Transistors

NXP's LDMOS RF power transistors come in standard TO-247 and TO-220 packages

Image of NXP's LDMOS RF Power TransistorsNXP Semiconductors offers two power blocks that promise to expand the RF power industry and become a standard for years to come. The simplicity of these LDMOS transistors lies in the joint availability of RF power in ubiquitous TO-247 and TO-220 power packages, making mounting easy. The TO-247 and TO-220 packages make it possible to mount RF power transistors with a simple through-hole technology, removing the need for a complex solder-reflow process which dramatically simplifies manufacturing. The compact reference circuits can be re-used from 1.8 MHz to 250 MHz resulting in considerable savings and simplified supply chain for most HF and VHF systems.

Features
  • PA design reuse over frequencies
    • The MRF300AN is supported by a series of narrowband reference circuits that share the same PCB layout (2" x 3” or 5.1 cm x 7.1 cm), enabling RF designers to generate power amplifiers to address other frequencies quickly
  • Two pin-configurations enabling wideband designs
    • Both 100 W and 300 W solutions come in 2 pin-out versions mirroring each other to support push-pull configurations
  • Low-cost and flexible mounting
    • Many mounting options provide a great flexibility that helps further reduce the BoM and time-to-market
    • The TO-247 and TO-220 ubiquitous packages make it possible to mount RF power transistors with a simple through-hole technology, removing the need for a complex solder-reflow process, dramatically improving the usability in manufacturing
Applications
  • Industrial, scientific, and medical (ISM)
    • Laser generation
    • Plasma etching
    • Particle accelerators
    • MRI and other medical applications
    • Industrial heating, welding, and drying systems
  • Broadcast
    • Radio broadcast
    • VHF TV broadcast
  • Switch mode power supplies
  • Aerospace
    • VHF omnidirectional range (VOR)
    • HF and VHF communications
    • Radar
  • Mobile radio
    • VHF and UHF base stations
    • Amateur radio

LDMOS RF Power Transistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF MOSFET LDMOS 50V TO247MRF300BNRF MOSFET LDMOS 50V TO247452 - Immediate$573.20Vis detaljer
RF MOSFET LDMOS 50V TO247MRF300ANRF MOSFET LDMOS 50V TO247627 - Immediate$578.97Vis detaljer

Development Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MRF300A REF BOARD 40.68MHZ 330WMRF300A-40MHZMRF300A REF BOARD 40.68MHZ 330W0 - Immediate$2,080.28Vis detaljer
MRF300AN REF BRD 27MHZ 330WMRF300A-27MHZMRF300AN REF BRD 27MHZ 330W0 - Immediate$2,080.28Vis detaljer
Published: 2018-06-20