172 Series DIP Solder Connectors
NorComp 172 series DIP solder connectors are ideal for board-level applications requiring a secure and permanent connection
NorComp 172 series robust and reliable D-sub connectors are designed for through-hole DIP solder applications. This series stands out for its high-quality construction and a variety of configurations that cater to diverse electronic needs. The connectors feature a machined pin contact system, which ensures a secure and durable connection. Available in standard D-sub shell sizes (9, 15, 25, and 37 positions), these connectors are ideal for board-level applications that require a secure and permanent connection.
With a wide range of mounting options, including jackscrews, hex spacers, and rivet nuts, the 172 series offer flexibility in design and integration. The connectors are built with gold-plated contacts, providing excellent conductivity and corrosion resistance. The tin-plated shell offers shielding and additional durability. These connectors are designed to meet industry standards and provide reliable performance in demanding environments. The through-hole design allows for a strong mechanical connection to the PCB, making them suitable for applications where vibration or mechanical stress is a concern. The 172 series is a perfect choice for designers and engineers seeking a dependable and versatile D-sub connector solution.
- Machined pin contacts for superior performance
- Gold-plated contacts (15 µ" gold over nickel) for excellent conductivity
- Tin-plated steel shell for EMI/RFI shielding
- Through-hole DIP solder termination
- Available in 9, 15, 25, and 37 pin configurations
- Variety of mounting options (jackscrews, hex spacers, rivet nuts)
- Operating temperature range: -55°C to +105°C
- Current rating of 5 A
- Dielectric withstanding voltage of 1,000 VAC
- UL recognized
- Insulator is made of glass-filled polyester (PBT), UL 94 V-0
- Contact resistance of 10 milliohms max
- Insulator resistance of 5,000 Megohms min
- Accommodates cable sizes from 20 AWG to 24 AWG
- Available with standard or high-density layouts
- Industrial automation
- Telecommunications
- Test and measurement equipment
- Computers and peripherals
- Medical devices
- Data communication
- Consumer electronics
- Military and aerospace
- Security systems
- Instrumentation
- Automotive electronics
- Robotics
- Control systems
- Embedded systems
- Networking equipment
172 Series DIP Solder Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Flangefunktionalitet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 172-009-283L021 | CONN D-SUB RCPT 9POS PNL MT SLDR | Kortside (4-40) | 682 - Immediate | $62.63 | Vis detaljer |
![]() | ![]() | 172-009-283L031 | CONN D-SUB RCPT 9POS PNL MT SLDR | Anlægsside (4-40) | 723 - Immediate | $62.63 | Vis detaljer |
![]() | ![]() | 172-009-183L021 | CONN D-SUB PLG 9POS PNL MNT SLDR | Kortside (4-40) | 412 - Immediate | $38.13 | Vis detaljer |
![]() | ![]() | 172-009-283L011 | CONN D-SUB RCPT 9POS PNL MT SLDR | Kortside (4-40) | 41 - Immediate | $62.63 | Vis detaljer |
![]() | ![]() | 172-009-213R001 | CONN D-SUB RCPT 9POS PNL MT SLDR | Hus/kappe (uden gevind) | 531 - Immediate | $29.64 | Vis detaljer |
![]() | ![]() | 172-015-213R011 | CONN D-SUB RCPT 15P PNL MNT SLDR | Kortside (4-40) | 103 - Immediate | $56.58 | Vis detaljer |
![]() | ![]() | 172-009-283L001 | CONN D-SUB RCPT 9POS PNL MT SLDR | Hus/kappe (uden gevind) | 52 - Immediate | $58.77 | Vis detaljer |
![]() | ![]() | 172-015-213R911 | CONN D-SUB RCPT 15P PNL MNT SLDR | Kortside (4-40); Anlægsside, Hunskruelås (4-40) | 125 - Immediate | $59.35 | Vis detaljer |
![]() | ![]() | 172-037-113R051 | CONN D-SUB PLG 37POS PNL MT SLDR | Kortside (4-40) | 109 - Immediate | $69.89 | Vis detaljer |
![]() | ![]() | 172-050-283L001 | CONN D-SUB RCPT 50P PNL MNT SLDR | Hus/kappe (uden gevind) | 142 - Immediate | $287.04 | Vis detaljer |
![]() | ![]() | 172-009-213R911 | CONN D-SUB RCPT 9POS PNL MT SLDR | Kortside (4-40); Anlægsside, Hunskruelås (4-40) | 0 - Immediate | $48.55 | Vis detaljer |
![]() | ![]() | 172-009-183L001 | CONN D-SUB PLG 9POS PNL MNT SLDR | Hus/kappe (uden gevind) | 0 - Immediate | $34.72 | Vis detaljer |
![]() | ![]() | 172-015-213R001 | CONN D-SUB RCPT 15P PNL MNT SLDR | Hus/kappe (uden gevind) | 80 - Immediate | $41.80 | Vis detaljer |
![]() | ![]() | 172-015-113R021 | CONN D-SUB PLG 15POS PNL MT SLDR | Kortside (4-40) | 21 - Immediate | $45.85 | Vis detaljer |
![]() | ![]() | 172-015-113R911 | CONN D-SUB PLG 15POS PNL MT SLDR | Kortside (4-40); Anlægsside, Hunskruelås (4-40) | 68 - Immediate | $49.19 | Vis detaljer |