IP69K-Rated Cooling Fans
IP69K-rated, high-pressure, high-temperature, wash-down-safe fans from NMB Technologies
Introducing a first-to-market series of cooling fans from NMB Technologies that has achieved the IP69K rating. Offering the highest proven protection available against closed-range, high-temperature, high-pressure spray-downs, these fans are designed to be protected from numerous environmental factors and are the desired fan for harsh applications. This series of IP69K-rated fans is available in 12 VDC, 24 VDC, and 48 VDC models with an air flow from 8 to 346 CFM. The sizes available include 40 mm, 60 mm, 92 mm, 120 mm, 150 mm, and 175 mm. They are available with a metal casing for high reliability in high-temperature, plastic-magnet, and if desired, stainless NMB bearing housing with ceramic balls.
- IP69K
- Metal casing
- Expected lifetime
- 25°C 100,000 hours
- Harsh environments (outdoor and indoor)
- Factory automation
- Food processing industry
- Refrigeration
- LED lighting systems
- Cooling inverters
- Telecom
- Horticulture
IP69K-Rated Cooling Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 04020VA-12Q-CA-00 | FAN AXIAL 40X20MM 12VDC WIRE | 254 - Immediate | $83.75 | Vis detaljer |
![]() | ![]() | 04020VA-24Q-CA-00 | FAN AXIAL 40X20MM 24VDC WIRE | 710 - Immediate | $96.37 | Vis detaljer |
![]() | ![]() | 04028VA-24N-CA-00 | FAN AXIAL 40X28.1MM 24VDC WIRE | 484 - Immediate | $115.20 | Vis detaljer |
![]() | ![]() | 06015VA-24P-CA-00 | FAN AXIAL 60X15MM 24VDC WIRE | 350 - Immediate | $109.11 | Vis detaljer |
![]() | ![]() | 06020VA-24Q-CAS-0 | FAN AXIAL 60X20MM 24VDC WIRE | 240 - Immediate | $111.77 | Vis detaljer |
![]() | ![]() | 06025VA-24Q-CA-00 | FAN AXIAL 60X25MM 24VDC WIRE | 804 - Immediate | $105.31 | Vis detaljer |
![]() | ![]() | 09225VA-12Q-CA-00 | FAN AXIAL 92X25MM 12VDC WIRE | 9906 - Immediate | $155.90 | Vis detaljer |
![]() | ![]() | 09225VA-24Q-CA-00 | FAN AXIAL 92X25MM 24VDC WIRE | 652 - Immediate | $155.90 | Vis detaljer |
![]() | ![]() | 09232VA-24R-CAS-0 | FAN AXIAL 92X32MM 24VDC WIRE | 0 - Immediate | $144.62 | Vis detaljer |
![]() | ![]() | 12038VA-24R-GA-00 | FAN AXIAL 120X38MM 24VDC WIRE | 2054 - Immediate | $272.94 | Vis detaljer |
![]() | ![]() | 15050VA-24R-GA-00 | FAN AXIAL 172.7X50.8MM 24VDC | 273 - Immediate | $541.50 | Vis detaljer |
![]() | ![]() | 15050VA-48R-GA-00 | FAN AXIAL 172.7X50.8MM 48VDC | 27 - Immediate | $495.60 | Vis detaljer |
![]() | ![]() | 17250VA-24R-GA-00 | FAN AXIAL 172.7X50.8MM 24VDC | 20 - Immediate | $544.48 | Vis detaljer |
![]() | ![]() | 17250VA-48R-GA-00 | FAN AXIAL 172.7X50.8MM 48VDC | 21 - Immediate | $498.39 | Vis detaljer |
IP68 / IP69K Rated Cooling Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 06015VE-24P-CT-00 | FAN AXIAL 60X15MM 24VDC WIRE | 139 - Immediate | $120.40 | Vis detaljer |
![]() | ![]() | 06020VE-24Q-CTS-0 | FAN AXIAL 60X20MM 24VDC WIRE | 22 - Immediate | $123.19 | Vis detaljer |
![]() | ![]() | 06025VG-12Q-ZT-A0 | FAN AXIAL 60X25MM 12VDC WIRE | 72 - Immediate | $123.95 | Vis detaljer |
![]() | ![]() | 06025VE-12Q-CT-00 | FAN AXIAL 60X25MM 12VDC WIRE | 167 - Immediate | $123.95 | Vis detaljer |
![]() | ![]() | 06025VE-24Q-CT-00 | FAN AXIAL 60X25MM 24VDC WIRE | 161 - Immediate | $123.95 | Vis detaljer |
![]() | ![]() | 06025VG-24Q-ZT-A0 | FAN AXIAL 60X25MM 24VDC WIRE | 0 - Immediate | $123.95 | Vis detaljer |
![]() | ![]() | 06038RE-12S-GT-00 | FAN AXIAL 60X38MM 12VDC WIRE | 0 - Immediate | $127.31 | Vis detaljer |
![]() | ![]() | 08038RE-24R-GT-00 | FAN AXIAL 80X38MM 24VDC WIRE | 10 - Immediate | $247.39 | Vis detaljer |
![]() | ![]() | 09238RE-24P-GTD-0 | FAN AXIAL 92X38MM 24VDC WIRE | 58 - Immediate | $289.80 | Vis detaljer |
![]() | ![]() | 12038VE-24R-GT-E0 | FAN AXIAL 120X38MM 24VDC WIRE | 0 - Immediate | $298.74 | Vis detaljer |
![]() | ![]() | 12038VE-12Q-GT-00 | FAN AXIAL 120X38MM 12VDC WIRE | 17 - Immediate | $307.11 | Vis detaljer |
![]() | ![]() | 15050VE-48R-GT-00 | FAN AXIAL 172.7X50.8MM 48VDC | 10 - Immediate | $551.77 | Vis detaljer |
![]() | ![]() | 15050VE-24R-GT-00 | FAN AXIAL 172.7X50.8MM 24VDC | 4 - Immediate | $551.77 | Vis detaljer |
![]() | ![]() | 17250VE-24R-GT-00 | FAN AXIAL 172.7X50.8MM 24VDC | 7 - Immediate | $554.88 | Vis detaljer |
![]() | ![]() | 17250VE-48R-GT-00 | FAN AXIAL 172.7X50.8MM 48VDC | 18 - Immediate | $507.96 | Vis detaljer |
![]() | ![]() | 04020VE-12Q-CT-00 | FAN AXIAL 40X20MM 12VDC WIRE | 1794 - Immediate | $100.36 | Vis detaljer |
![]() | ![]() | 04020VE-24Q-CT-00 | FAN AXIAL 40X20MM 24VDC WIRE | 269 - Immediate | $98.59 | Vis detaljer |
![]() | ![]() | 06015VE-12P-CT-00 | FAN AXIAL 60X15MM 12VDC WIRE | 16 - Immediate | $117.16 | Vis detaljer |
![]() | ![]() | 06038RE-24S-GT-00 | FAN AXIAL 60X38MM 24VDC WIRE | 114 - Immediate | $127.31 | Vis detaljer |
![]() | ![]() | 04028VE-24N-CT-00 | FAN AXIAL 40X28.1MM 24VDC WIRE | 140 - Immediate | $126.61 | Vis detaljer |