Schottky Rectifiers in Clip-Bonded FlatPower (CFP) Packages
Nexperia’s planar and trench portfolio of Schottky rectifiers combine high performance with space-saving packages
Ideal for automotive, industrial, consumer, and computing applications, Nexperia's Schottky rectifier portfolio in CFP meets the challenging demands of efficient and space-saving designs. Available in three product groups and three package types, the portfolio ensures the best fit for customers' power circuitry in all low power consumption applications.
CFP packages with high power capabilities offer a true alternative to SMA, with better thermal performance. The small, thin, and light design is weight and space-saving, offering improved power density and a future-proof design.
Resources
- VR max: 20 V to 100 V; IF max: 1 A to 15 A
- Very low forward voltage drop and low leakage for highest efficiency
- Junction temperature up to +175°C
- AEC-Q101 qualified
- Solid copper clip for high thermal performance and power dissipation
- Replacements for previous-generation SMx-packaged devices
- Package and portfolio extensions planned
- Secure supply in high volumes
- Reduced package inductance for improved switching behavior
- Innovative silicon and reduced package resistance for better electrical performance
- Chargers and battery-powered equipment
- Electric vehicles
- High-temperature automotive applications (e.g., transmission, engine control units)
- LED vehicle lighting
- LED backlighting in displays
- Powertrain systems in hybrid vehicles
CFP3 (SOD123W) Packaging
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Fremløb (Vf) (maks.) @ If | Hastighed | Omvendt gendannelsestid (trr) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PMEG4010ETR,115 | DIODE SCHOTTKY 40V 1A SOD123W | 490 mV @ 1 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 4.4 ns | 14237 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | PMEG6010ETR,115 | DIODE SCHOTTKY 60V 1A SOD123W | 530 mV @ 1 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 4.4 ns | 10136 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | PMEG6020ETR,115 | DIODE SCHOTTKY 60V 2A SOD123W | 530 mV @ 2 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 8.5 ns | 0 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | PMEG6010ELRX | DIODE SCHOTTKY 60V 1A SOD123W | 660 mV @ 1 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 4.5 ns | 0 - Immediate | $2.57 | Vis detaljer |
![]() | ![]() | PMEG6020ELRX | DIODE SCHOTTKY 60V 2A SOD123W | 760 mV @ 2 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 300 nA @ 60 V | 4 - Immediate | $2.70 | Vis detaljer |
CFP5 (SOD128) Packaging
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Fremløb (Vf) (maks.) @ If | Hastighed | Omvendt gendannelsestid (trr) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PMEG6020ETP,115 | DIODE SCHOTTK 60V 2A SOD128/CFP5 | 530 mV @ 2 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 8.6 ns | 29 - Immediate | $3.47 | Vis detaljer |
![]() | ![]() | PMEG6030ETPX | DIODE SCHOTTK 60V 3A SOD128/CFP5 | 530 mV @ 3 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 12 ns | 0 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | PMEG6030EVPX | DIODE SCHOTTK 60V 3A SOD128/CFP5 | 475 mV @ 3 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 20 ns | 108 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | PMEG6045ETPX | DIODE SCHOT 60V 4.5A SOD128/CFP5 | 530 mV @ 4.5 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 20 ns | 0 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | PMEG4020ETP,115 | DIODE SCHOTTK 40V 2A SOD128/CFP5 | 490 mV @ 2 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 100 µA @ 40 V | 5751 - Immediate | $3.41 | Vis detaljer |
CFP15 (SOD1289) Packaging
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Fremløb (Vf) (maks.) @ If | Hastighed | Omvendt gendannelsestid (trr) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PMEG45A10EPDAZ | DIODE SCHOTTKY 45V 10A CFP15 | 540 mV @ 10 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 21 ns | 7932 - Immediate | $8.36 | Vis detaljer |
![]() | ![]() | PMEG45U10EPDZ | DIODE SCHOTTKY 45V 10A CFP15 | 490 mV @ 10 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 34 ns | 1935 - Immediate | $8.36 | Vis detaljer |
![]() | ![]() | PMEG045V100EPDZ | DIODE SCHOTTKY 45V 10A CFP15 | 490 mV @ 10 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 17 ns | 11 - Immediate | $7.52 | Vis detaljer |
![]() | ![]() | PMEG045V150EPDAZ | DIODE SCHOTTKY 45V 15A CFP15 | 490 mV @ 15 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 19 ns | 245 - Immediate | $9.90 | Vis detaljer |
![]() | ![]() | PMEG050V150EPDZ | DIODE SCHOTTKY 50V 15A CFP15 | 500 mV @ 15 A | Hurtig genoprettelse =< 500ns, > 200mA (Io) | 20 ns | 0 - Immediate | $9.90 | Vis detaljer |