MicroPak Automotive Q100
Nexperia's automotive-qualified Mini Logic types in leadless XSON packages
Nexperia's MicroPak Automotive Q100 addresses space constraints in automotive applications with innovative MicroPak solutions that exceed AEC-Q100 requirements. The Nexperia Q100 portfolio now includes more than 20 automotive-qualified functions in XSON leadless extremely-thin small-outline packages.
- Very small footprint: up to 60% space saving over equivalent leaded packages
- Optimized for speed and power
- Low propagation delay
- Low dynamic power dissipation
- Specified for partial power-down applications using IOFF
Applications
- Infotainment
- ADAS
- BMS
MicroPak Automotive Q100
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74AUP1G125GM-Q100X | IC BUFFER NON-INVERT 3.6V 6XSON | 4604 - Immediate | $1.86 | Vis detaljer |
![]() | ![]() | 74AUP1G125GS-Q100H | IC BUFFER NON-INVERT 3.6V 6XSON | 4671 - Immediate | $1.99 | Vis detaljer |
![]() | ![]() | 74AUP1G02GW-Q100H | IC GATE NOR 1CH 2-INP 5TSSOP | 3052 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | 74AUP1G04GW-Q100H | IC INVERTER 1CH 1-INP 5TSSOP | 5338 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | 74AUP2GU04GW-Q100H | IC INVERTER 2CH 2-INP 6TSSOP | 4794 - Immediate | $1.80 | Vis detaljer |