Molded BNC Connectors
Mueller Electric’s molded BNCs allow breakouts to connect to a wide range of components frequently used in radio and video applications
Mueller Electric’s molded BNC connectors are manufactured to provide replacement connections for frequently used applications involving radio, radio frequencies, electronic equipment, television, video, video signals, test instruments, and signal generator inputs to coaxial cables. Molded BNC connectors allow BNC breakouts to adapt with various connection types used in these applications, such as test leads, binding posts, banana jacks, stackable banana plugs, RG-58 C/U coaxial cable, and tinned copper wire ends. All of Mueller Electric’s molded BNC connectors are manufactured with gold-plated center contacts that provide the best possible signal and electrical performance available on the market.
Features
- Gold-plated center contacts for superior signal and electrical performance
- Tarnish-resistant, silver-plated BNC body material; nickel-plated brass BNC body material also available on some parts
- Molding/overmolding material: Polypropylene, ABS plastic, or nylon
- PVC wire insulation jacket
- Impedance: 50 Ohms
- Voltage rating: Ranges from 300 VRMS to 500 VRMS hands-free testing
- Length: Length range varies, and most come in a variety of standard lengths
- RoHS 3 compliant
Molded BNC Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BU-5100-A-4-0 | TEST LEAD BNC TO WIRE LEADS 4" | 542 - Immediate | $94.55 | Vis detaljer |
![]() | ![]() | BU-5120-A-4-0 | TEST LEAD BNC TO BANANA 4" | 0 - Immediate | $112.37 | Vis detaljer |
![]() | ![]() | BU-5200-A-4-0 | TEST LEAD BNC TO WIRE LEADS 4" | 2248 - Immediate | $72.43 | Vis detaljer |
![]() | ![]() | BU-5220-A-4-0 | TEST LEAD BNC TO BANANA 4" | 218 - Immediate | $130.70 | Vis detaljer |
![]() | ![]() | BU-P1296 | ADAPT BNC PLUG TO DBL BIND POST | 65 - Immediate | $169.06 | Vis detaljer |
![]() | ![]() | BU-P1269 | STACKABLE BANANA PLUG TO FEM BNC | 210 - Immediate | $85.26 | Vis detaljer |
![]() | ![]() | BU-P2249-C-60 | COAX CABLE BNC TO BNC 5' | 1 - Immediate | $201.17 | Vis detaljer |
![]() | ![]() | BU-P2249-C-120 | COAX CBL BNC TO BNC 10' | 1 - Immediate | $247.30 | Vis detaljer |