SEARAY and SEARAY Slim Mezzanine Family
Molex’s mezzanine connectors are available in multiple heights and circuit options
Molex's SEARAY connectors and jumpers provide data-rates up to 12.5+ Gbps. Because these jumpers employ solder-charge technology, they offer lower applied cost compared to BGA connectors. Compact connectors that deliver high data-rates often generate a lot of heat in space-constrained applications. SEARAY Slim connectors address thermal management issues with a narrow body design to provide optimal airflow.
As designers work to keep up with the growing demands placed on networking and telecommunications infrastructure, space constraints have become an issue. SEARAY mezzanine connectors provide high-density signal transfer and a low profile to mitigate space constraints while meeting high data-rate requirements. The SEARAY Slim version offers four rows of signal contacts with a 7.00 mm wide footprint, which is as narrow as many two row mezzanine connectors.
- Electrical
- Current (max.): 2.7 A per contact
- Contact resistance: 25 mΩ nominal
- Dielectric withstanding Voltage: 500 VDC
- Insulation resistance: 5000 MΩ
- Impedance: 100 Ω differential
- Mechanical
- Mating force (max.): 50 g per contact
- Unmating force (max.): 30 g per contact
- Normal force (max.): 82 g per contact
- Durability (max.): 100 cycles
- Data/computing
- High-end servers
- Mid-range servers
- Medical
- Data acquisition
- Imaging equipment
- Scanning equipment
- Defense
- Radar or topographical equipment
- Telecommunications/networking
- Servers
- Routers and switches
Resources
SEARAY Plug 45970 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0459704130 | CONN HD ARRAY PLUG 320P SMD GOLD | 235 - Immediate | $285.24 | Vis detaljer | ||
![]() | ![]() | 0459703115 | CONN HD ARRAY PLUG 300P SMD GOLD | 506 - Immediate | $194.57 | Vis detaljer | ||
![]() | ![]() | 0459703715 | CONN HD ARRAY PLUG 300P SMD GOLD | 164 - Immediate | $194.57 | Vis detaljer | ||
![]() | ![]() | 0459704115 | CONN HD ARRAY PLUG 400P SMD GOLD | 264 - Immediate | $253.09 | Vis detaljer | ||
![]() | ![]() | 0459704305 | CONN HD ARRAY PLUG 400P SMD GOLD | 181 - Immediate | $164.84 | Vis detaljer |
SEARAY Receptacle 45971 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0459713515 | CONN HD ARRAY RCPT 300P SMD GOLD | 0 - Immediate | $191.59 | Vis detaljer | ||
![]() | ![]() | 0459713115 | CONN HD ARRAY RCPT 300P SMD GOLD | 0 - Immediate | $270.84 | Vis detaljer | ||
![]() | ![]() | 0459712311 | CONN HD ARRAY RCPT 200P SMD GOLD | 0 - Immediate | $126.71 | Vis detaljer | ||
![]() | ![]() | 0459714315 | CONN HD ARRAY RCPT 400P SMD GOLD | 113 - Immediate | $253.09 | Vis detaljer | ||
![]() | ![]() | 0459714515 | CONN HD ARRAY RCPT 400P SMD GOLD | 300 - Immediate | $253.09 | Vis detaljer |
Slim SEARAY Plug 46556 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0465564745 | CONN HD ARRAY PLUG 160P SMD GOLD | 107 - Immediate | $164.84 | Vis detaljer | ||
![]() | ![]() | 0465562745 | CONN HD ARRAY PLUG 80P SMD GOLD | 0 - Immediate | $106.20 | Vis detaljer | ||
![]() | ![]() | 0465562145 | CONN HD ARRAY PLUG 80P SMD GOLD | 101 - Immediate | $115.39 | Vis detaljer | ||
![]() | ![]() | 0465563745 | CONN HD ARRAY PLUG 120P SMD GOLD | 0 - Immediate | $130.41 | Vis detaljer | ||
![]() | ![]() | 0465567145 | CONN HD ARRAY PLUG 100P SMD GOLD | 0 - Immediate | $103.34 | Vis detaljer |
Slim SEARAY Receptacle 46557 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0465577145 | CONN HD ARRAY RCPT 100P SMD GOLD | 403 - Immediate | $103.34 | Vis detaljer | ||
![]() | ![]() | 0465574145 | CONN HD ARRAY RCPT 160P SMD GOLD | 263 - Immediate | $164.84 | Vis detaljer | ||
![]() | ![]() | 0465573145 | CONN HD ARRAY RCPT 120P SMD GOLD | 0 - Immediate | $131.87 | Vis detaljer | ||
![]() | ![]() | 0465575545 | CONN HD ARRAY RCPT 200P SMD GOLD | 121 - Immediate | $194.57 | Vis detaljer | ||
![]() | ![]() | 0465572145 | CONN HD ARRAY RCPT 80P SMD GOLD | 0 - Immediate | $120.08 | Vis detaljer |