Data Center Solutions
Molex Seamless Connectivity for Switch/Router, Server, and Storage Applications
Data centers need fast and reliable connectivity to meet the growing demands of 5G, edge computing and an evolving cloud. Molex is a leader in this industry who helps set standards, and applies decades of experience with network, server and storage device connectivity. From passive copper connectors and cable assemblies for Ethernet applications to high performing optoelectronics expertise with our Oplink active transceivers, Molex offers solutions to help you future-proof your data center requirements today.

LumaLink Tracer Cables
Molex's LumaLink optical trace cables make cable management easier. LumaLink optical trace cables use an MPO connector, which supports high-density data center applications while maintaining a small form factor.

Mirror Mezz Connectors
The Mirror Mezz 202828 series connectors offer maximum design flexibility by allowing the user to pair different connector height versions to achieve the desired stack height for an application. The Mirror Mezz 202828 series mate with 2.50 mm and 5.50 mm height connectors can self- or cross-mate.

Triton Grounding Jumper Solutions
Triton grounding jumpers are UL-certified off-the-shelf. These grounding jumpers enable safe management of high-power applications. This product is also known as ground braid or ground strap and has an electrical current max of 53 A, 105 A, and 150 A.

SpeedMezz Connector Family
The SpeedMezz family delivers versatile solutions for high-speed mezzanine, rugged edge card, and lower speed applications. This family offers data rates up to 56 Gbps.

NeoPress High-Speed Mezzanine System
NeoPress High-Speed Mezzanine System offers data rates up to 28 Gbps and enables design flexibility on space-constrained PCBs with low stack heights and tunable differential pairs.

NeoScale High-Speed Mezzanine System
The modular NeoScale Mezzanine System delivers a data rate of 56 Gbps and a high-speed triad wafer design with Solder Charge Technology.

SEARAY and SEARAY Slim Mezzanine Family
SEARAY Mezzanine Connectors and Jumpers deliver a 12.5-Gbps data rate and a robust solder-charge termination while SEARAY Slim Connectors also improve airflow to address thermal management issues. This family is low-profile with a small footprint.

EdgeLine High Speed Connectors
Avaialble in multiple orientations and PCB thicknesses make EdgeLine connectors ideal for high-signal transmissions and high-density signal applications.

Serial Attached SCSI (SAS) Connectors
SAS connectors protect storage investments and lower the total cost of ownership through interoperability, compatibility, and scalability.

Impel Plus Backplane Solutions
The Impel Plus backplane connector system achieves data rates up to 56 Gbps with superior signal integrity performance and enables backward and forward compatibility with compact compliant pins.

Impel Backplane Solutions
Impel Backplane solutions enable migrations to faster data rates without an architecture redesign, allowing customers to secure a high-speed.

Impact Backplane Connector and Cable Assembly System
Electrical perfomance up to 28 Gbps with the Impact zX2 connector, the Impact Backplane System meets next generation high-speed demands.

zCD Interconnect System
The zCD Interconnect System delivers 400 Gbps per port with great signal integrity performance and high port and bandwidth density.

zQSFP+ and QSFP+ Integrated Product Solutions
The zQSFP+ and QSFP+ Interconnect Systems transmit up to 28 Gbps per-serial-land and offer thermal protection and Temp-Flex and Optical Cable Assemblies. This ensures strong signal.

zSFP+ Interconnect System
Superier EMI protection for next-generation Ethernet and Fibre Channel applications, the zSFP+ delivers unparalleled siganl integrity.

iPass™ Connector System
iPass connector and cable assemby solutions enable flexible speed, provide higher density, and are compatible for applications ranging from 1.5 G up through 10 G. This covers networking, telecommunications, and data/communications applications.

iPass+ HD Interconnect System
Improve system airflow and signal integrity (SI) by eliminating midplane connections; iPass+ HD Interconnect System offers low-power optical consumption and long reaches up to 100m.
RJ45 Magnetic Jacks
: Molex’s MXMag RJ45 connectors are robust, high-reliability magnetic jacks designed to meet customer demands for mechanical, electrical, and environmental performance.
Modular Jacks
Molex modular jacks are avialble in a variety of styles and configurations, such as right-angle, top-entry, bottom-entry, through-hole and SMT.

Nano-Pitch I/O Interconnect
Nano-Pitch I/O Interconnect System and Cable Assemblies are redefining PCIe and SAS solutions in the storage, mobile and enterprise industries. This interconnect system offers multi-protocol support and enhanced signal integrity.

QSFP-DD and QSFP+ Interconnect Solutions
Designed for high-density applications, QSFP and QSFP+ solutions offer the Electro Magnetic Interference (EMI) shielding cage, active optical cables (AOC), optical MTP cable assembly, and optical loopback.

MTP/MPO Data Center Cable Solutions
Molex MTP/MPO Data Center Solutions support the integration of high-performance networks while reducing the number of cables required and, thus, reducing overall system cost and maintenance.

Ethernet SFP and SFP+
Oplink's SFP and SFP+ products can be used for wireless, datacenter, datacom, and telecom applications, and are compliant to Ethernet, SONET, CPRI, and Fibre Channel standards.

100G QSFP28
The QSFP28 transceivers by Oplink, a Molex company, support 100 Gbps data rate applications and enable system design with high port density.

DDR3 DIMM Sockets
DDR3 DIMM Sockets are low-profile SMT and maximize air flow around memory modules. Molex's DDR3 products increase data bandwidth and performance.

DDR4 DIMM Sockets
Meeting JEDEC specifications, these high-speed sockets offer greater PCB real-estate and cost savings with excellent assembly-processing compatibility.

miniDIMM Sockets
Molex's miniDIMM Sockets' small form-factor achieves PCB space-saving making this series ideal for tight-spaced memory applications such as high-end computing, personal computers, and telecommunications.

Serial ATA Connectors and Cable Assemblies
Molex Serial ATA interconnects are available in a variety of configurations and designed to meet demand for higher data and transfer rates.