PicoBlade Pre-Crimped Jumper Leads

DigiKey expands its value-added line of Molex PicoBlade pre-crimped jumper leads

Image of Molex PicoBlade™ Pre-Crimped Jumper LeadsDigiKey expands its extensive Molex value-added assembly program with ready-to-install pre-crimped leads. These pre-crimped jumpers offer a simple and cost-effective solution for any pre-production and prototype requirements. This solution helps customers choose the right connector before investing in application tooling. DigiKey provides socket-to-cable or socket-to-socket leads suitable for wire-to-wire and wire-to-board applications. They are available in lengths starting at 2” with single ends, double ends, or both in 10 color options and in 26 AWG, 28 AWG, and 30 AWG.

Custom Jumper Part Numbering Guide

Image of Molex PicoBlade™ Pre-Crimped Jumper Leads

Features and Benefits
  • Available in 150 mm and 300 mm lengths
  • Leads crimped on both ends
  • Available for most popular Molex families
  • Decrease time to market
  • Ideal for all prototype and pre-production requirements
  • Suitable for wire-to-wire applications and when cut in half wire-to-board applications
  • Assures high-quality approved materials
  • Helps customers choose the right connector before investing in application tooling

26 AWG PicoBlade Pre-Crimped Jumper Leads

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PRE-CRIMPED LEAD PICOBLADE FEMA0797580006PRE-CRIMPED LEAD PICOBLADE FEMA0 - ImmediateSee Page for PricingVis detaljer
PICOBLADE 500798000, 26 AWG,UL100797580014PICOBLADE 500798000, 26 AWG,UL100 - ImmediateSee Page for PricingVis detaljer
2" PRE-CRIMP 1853 ORANGE0500798000-02-A6-D2" PRE-CRIMP 1853 ORANGE580 - Immediate$3.80Vis detaljer

28 AWG PicoBlade Pre-Crimped Jumper Leads

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PRE-CRIMPED LEAD PICOBLADE FEMA0006660017PRE-CRIMPED LEAD PICOBLADE FEMA0 - ImmediateSee Page for PricingVis detaljer
FCT PICOBLADE PRE-CRP LEAD 152MM0797581062FCT PICOBLADE PRE-CRP LEAD 152MM0 - Immediate$3.31Vis detaljer
CABLE 28AWG 148MM RED0006660012CABLE 28AWG 148MM RED0 - Immediate$6.24Vis detaljer
Published: 2018-08-17