PicoBlade Connector System
Molex offers its PicoBlade connector single row system available in 2- to 15-circuits
Designed for high-density harness applications, Molex's 1.25 mm PicoBlade system provides the same 1 A of current as similar 2 mm pitch systems in a more compact design. PicoBlade is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 2 mm wire-to-board systems. It is a single row system, available in 2- to 15-circuits, with both surface-mount and through-hole headers. A full range of automatic, semi-automatic, and manual tooling is available to support crimp harness assembly using discrete wires.
| Applications | ||
|
|
Rectangular Connectors - Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0500588300 | CONN SOCKET 26-30AWG CRIMP TIN | 26-30 AWG | 0 - Immediate | $0.14 | Vis detaljer |
![]() | ![]() | 0500798000 | CONN SOCKET 26-28AWG CRIMP TIN | 26-28 AWG | 921217 - Immediate | $0.19 | Vis detaljer |
![]() | ![]() | 0501338100 | CONN PIN 28-32AWG CRIMP TIN | 28-32 AWG | 9773 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | 0500588000 | CONN SOCKET 28-32AWG CRIMP TIN | 28-32 AWG | 209150 - Immediate | $0.21 | Vis detaljer |
![]() | ![]() | 0500798100 | CONN SOCKET 26-28AWG CRIMP TIN | 26-28 AWG | 214530 - Immediate | $1.46 | Vis detaljer |
Rectangular Connectors - Headers, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0532611771 | CONN HEADER SMD R/A 17POS 1.25MM | 0 - Immediate | $10.71 | Vis detaljer |
![]() | ![]() | 0533980367 | CONN HEADER SMD 3POS 1.25MM | 58 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | 0533980567 | CONN HEADER SMD 5POS 1.25MM | 4599 - Immediate | $10.14 | Vis detaljer |
![]() | ![]() | 0533980667 | CONN HEADER SMD 6POS 1.25MM | 5891 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 0530471310 | CONN HEADER VERT 13POS 1.25MM | 2798 - Immediate | $5.07 | Vis detaljer |
Rectangular Connectors - Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0510470400 | CONN PLUG HSG 4POS 1.25MM | 48342 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | 0510470500 | CONN PLUG HSG 5POS 1.25MM | 5373 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | 0510470600 | CONN PLUG HSG 6POS 1.25MM | 15152 - Immediate | $1.60 | Vis detaljer |
![]() | ![]() | 0510470700 | CONN PLUG HSG 7POS 1.25MM | 49026 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | 0510470800 | CONN PLUG HSG 8POS 1.25MM | 18987 - Immediate | $1.94 | Vis detaljer |
Jumper Wires, Pre-Crimped
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0006660012 | CABLE 28AWG 148MM RED | 28 AWG | 0 - Immediate | $6.24 | Vis detaljer |
![]() | ![]() | 0006660013 | CABLE 28AWG 300MM RED | 28 AWG | 0 - Immediate | See Page for Pricing | Vis detaljer |
Tools
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0638190300 | TOOL HAND CRIMPER 26-32AWG SIDE | Rektangulære kontakter | 0 - Immediate | $1,700.72 | Vis detaljer |
![]() | ![]() | 0638190375 | LOCATOR ASSEMBLY FOR 63819-0300 | 17 - Immediate | $442.34 | Vis detaljer | |
![]() | ![]() | 0639003700 | TOOL PRESS APPLICATOR 26-32AWG | Kontakter af bladtypen | 0 - Immediate | $26,923.70 | Vis detaljer |