Duo-Clasp Wire-to-Board Connector System
Molex offers its Duo-Clasp wire-to-board connectors with gold contact plating
Molex's Duo-Clasp wire-to-board connectors offer similar secure positive locking features as Molex's CLIK-Mate family of connectors with the added feature of gold plating for increased durability.
Molex's Duo-Clasp system is designed for LCD and PDP TV applications. As a 1.25 mm pitch dual-row system with gold plating, Duo-Clasp now fills a niche that was missing in Molex's range of positive-lock wire-to-board connectors.
Although some of the design features are slightly different, the Duo-Clasp family of connectors can be viewed as an extension of Molex's CLIK-Mate line.
Both CLIK-Mate and Duo-Clasp feature a dual positive-lock system that provides superior mating retention compared to positive-lock systems with just a single-lock interface. The dual-lock design prevents the housing from being dislodged from the PCB connector in case the wires are pulled, which can cause poor signal contact. Both systems also offer a tactile "click" feel to confirm mating.
The main difference between CLIK-Mate and Duo-Clasp is the plating: Duo-Clasp has gold contact plating whereas the various CLIK-Mate families have tin. The gold plating option offers customers additional mating and contact durability for those applications requiring those features.
| Applications | ||
|
|
Rectangular Connectors - Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 5019301100 | CONN PIN 26-28AWG CRIMP GOLD | 26-28 AWG | 0 - Immediate | $0.70 | Vis detaljer |
Rectangular Connectors - Headers, Receptacles, Female Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5019312070 | CONN RCPT 20POS 0.049 GOLD SMD | 0 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | 5019313070 | CONN RCPT 30POS 0.049 GOLD SMD | 0 - Immediate | $21.62 | Vis detaljer |
![]() | ![]() | 5019314070 | CONN RCPT 40POS 0.049 GOLD SMD | 1 - Immediate | $26.31 | Vis detaljer |
![]() | ![]() | 5020462070 | CONN RCPT 20P 0.049 GOLD SMD R/A | 787 - Immediate | $16.67 | Vis detaljer |
![]() | ![]() | 5020463070 | CONN RCPT 30P 0.049 GOLD SMD R/A | 0 - Immediate | $25.23 | Vis detaljer |
![]() | ![]() | 5020464070 | CONN RCPT 40P 0.049 GOLD SMD R/A | 14 - Immediate | $31.89 | Vis detaljer |
Rectangular Connectors - Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5031104000 | CONN PLUG HSG 40POS 1.25MM | 10915 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | 5031102000 | CONN PLUG HSG 20POS 1.25MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5031103000 | CONN PLUG HSG 30POS 1.25MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
Tools
| Billede | Manufacturer Part Number | Beskrivelse | Værktøjstype | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0638194400 | TOOL HAND CRIMPER 26-28AWG SIDE | Krympetang | Rektangulære kontakter | 0 - Immediate | $3,536.14 | Vis detaljer |
![]() | ![]() | 5780345300 | TOOL HAND CRIMPER 26-28AWG SIDE | Krympetang | Rektangulære kontakter | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0639106600 | TOOL PRESS TERMINATOR 26-28AWG | Terminator | Rektangulære kontakter | 0 - Immediate | $19,526.57 | Vis detaljer |
![]() | ![]() | 0639006600 | TOOL PRESS APPLICATOR 26-28AWG | Applikator til bænkpres | Rektangulære kontakter | 1 - Immediate | $27,243.74 | Vis detaljer |