CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate connectors designed for applications that require higher pin count connectors to carry more signal lines in less space

CLIK-Mate™ Wire-to-Board ConnectorsThe Molex CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors are available in three pitch sizes: 2.00, 1.50 and 1.25 mm to meet various high-density application needs.

CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible "click" to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.

The CLIK-Mate 1.25 mm pitch connector saves 60% of space versus the 2.00 mm version. The 1.50 mm version includes the widest variety of choices including single- and dual-row options, SMT and through-hole versions. The 2.00 mm version offers the highest current carrying capability of 3.0 A and 250 V. Molex - CLIK-Mate Wire-to-Board Connectors

Features
  • Positive inner locks
  • Tuning-fork style contact design
  • Flat area for pick-and-place
  • Reinforced metal solder tabs
  • Footprint compatibility
Applications
  • Automotive
  • Consumer
  • Industrial general
  • Medical
  • Solid state lighting

Connector Contacts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN 26-28AWG CRIMP TIN5023810000CONN 26-28AWG CRIMP TIN241226 - Immediate$0.63Vis detaljer
CONN 22-26AWG CRIMP TIN5024380000CONN 22-26AWG CRIMP TIN385995 - Immediate$0.63Vis detaljer
CONN 24-28AWG CRIMP TIN5025790000CONN 24-28AWG CRIMP TIN648465 - Immediate$0.22Vis detaljer

Connector Headers Receptacles Female Sockets

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN RCPT 3POS 0.059 TIN SMD5033950310CONN RCPT 3POS 0.059 TIN SMD3756 - Immediate$9.57Vis detaljer
CONN RCPT 4POS 0.059 TIN SMD5033950410CONN RCPT 4POS 0.059 TIN SMD1214 - Immediate$10.08Vis detaljer
CONN RCPT 6POS 0.059 TIN SMD5033950610CONN RCPT 6POS 0.059 TIN SMD4125 - Immediate$12.30Vis detaljer
CONN RCPT 10POS 0.059 TIN SMD5033951010CONN RCPT 10POS 0.059 TIN SMD0 - Immediate$14.58Vis detaljer
CONN RCPT 4POS 0.059 TIN SMD5025840470CONN RCPT 4POS 0.059 TIN SMD7549 - Immediate$6.28Vis detaljer

Connector Housings

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN PLUG HSG 2POS 1.50MM5025780200CONN PLUG HSG 2POS 1.50MM24108 - Immediate$1.90Vis detaljer
CONN PLUG HSG 3POS 1.50MM5025780300CONN PLUG HSG 3POS 1.50MM26615 - Immediate$2.28Vis detaljer
CONN PLUG HSG 10POS 1.50MM5025781000CONN PLUG HSG 10POS 1.50MM3225 - Immediate$2.41Vis detaljer
CONN PLUG HSG 12POS 2.00MM5024391200CONN PLUG HSG 12POS 2.00MM8902 - Immediate$2.03Vis detaljer
CONN PLUG HSG 5POS 1.50MM5025780500CONN PLUG HSG 5POS 1.50MM7399 - Immediate$2.85Vis detaljer

Connector Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
KIT CONN CLIK-MATE 2MM WTB0766500164KIT CONN CLIK-MATE 2MM WTB0 - Immediate$405.62Vis detaljer
KIT CONN MULTI WIRE-BOARD 405PC0766500237KIT CONN MULTI WIRE-BOARD 405PC0 - Immediate$455.28Vis detaljer

Tools

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
TOOL HAND CRIMPER 26-28AWG SIDE0638194400TOOL HAND CRIMPER 26-28AWG SIDE0 - Immediate$3,536.14Vis detaljer
TOOL HAND CRIMPER 22-26AWG SIDE0638192800TOOL HAND CRIMPER 22-26AWG SIDE34 - Immediate$2,943.35Vis detaljer
Published: 2013-07-03