Smart Embedded Vision

Microchip's FPGAs accelerate smart embedded vision for edge-supporting 4K resolution with low power 12.7 Gbps SERDES

Image of Microchip's Smart Embedded VisionMicrochip's PolarFire® FPGAs offer 30% to 50% lower total power than other mid-range FPGAs. As computing workloads move to the edge and offer five to ten times lower static power, these devices are ideal for computing-intensive edge devices including those deployed in thermally and power-constrained environments. The PolarFire FPGA smart embedded vision solutions include video, imaging, and machine learning (ML) IP, and tools for accelerating designs that require high performance in low-power, small form factors across the industrial, medical, broadcast, automotive, aerospace, and defense markets.

Build an ultra-low-power and extremely small-form-factor artificial intelligence (AI)/ML application on the award-winning PolarFire FPGAs using the CoreVectorBlox neural network IP and the VectorBlox™ accelerator software development kit (SDK). The CoreVectorBlox IP is a flexible neural network accelerator that uses an overlay approach, where a single instantiation can run different networks without needing to be resynthesized.

The PolarFire SoC smart embedded vision development platform is a full-featured RISC-V® SoC FPGA kit that is part of Microchip's diverse portfolio of secure, reliable, and power-efficient vision solutions.

Features
  • Supports:
    • Sony 4K dual camera sensors (IMX334)
    • HDMI® 2.0, MIPI DSI, and MIPI CSI-2
    • VITA 57.1 HPC FMC
    • CoaXPress® 2.0
    • 6G/12G SDI
    • 1G/ 2.5GG/ 10G USXGMII
    • USB 3.1 Gen 1 and Gen 2 protocols
    • Wi-Fi® 802.11b/g/n and Bluetooth® 5.0
    • PCIe® Gen2x4 endpoint or root port
    • DDR4, LPDDR4, and SPI Flash
    • eMMC Flash and SD™ card slot (multiplexed)
    • USB 2.0, mikroBUS™ connector that facilitates Microchip's Trust&GO platform for cloud connectivity

Smart Embedded Vision

BilledeManufacturer Part NumberBeskrivelsePlatformIndholdUdnyttet IC/delTilgængeligt antal PrisVis detaljer
POLARFIRE IMAGING AND VIDEO KITMPF300-VIDEO-KIT-NSPOLARFIRE IMAGING AND VIDEO KITPolarFire SoC FPGA-videoKort, Kabel/kabler, Strømforsyning, TilbehørMPF30011 - Immediate$9,267.75Vis detaljer
Published: 2022-02-14