PIC16(L)F170x/171x 8-bit MCU Family
Microchip’s PIC16(L)F170x and PIC16(L)F171x 8-bit family microcontrollers with integrated op amps, zero cross detect and peripheral pin select
Microchip the MPLAB code configurator is a user-friendly plugin that seamlessly integrates with an existing MPLAB X integrated development environment (IDE) to generate easy to understand C code that is inserted into a project. Through an intuitive graphical user interface, it efficiently enables, configures and utilizes a rich set of peripherals across a select list of devices.
The PIC16(L)F170X and PIC16(L)F171X family of 8-bit microcontrollers (MCUs), combines a rich set of intelligent analog and core-independent peripherals, along with cost-effective pricing and eXtreme low power (XLP) technology. Available in 14-, 20-, 28-, 40-, and 44-pin packages, the 11-member PIC16F170X / 171X family of MCUs integrates two op amps to drive analog control loops, sensor amplification and basic signal conditioning, while reducing system cost and board space. These new devices also offer built-in zero cross detect (ZCD) to simplify TRIAC control and minimize the EMI caused by switching transients. Additionally, these are the first PIC16 MCUs with peripheral pin select, a pin-mapping feature that gives designers the flexibility to designate the pinout of many peripheral functions. The PIC16F170X / 171X are general-purpose MCUs that are ideal for a broad range of applications.
Features
- Flexible - you can use it for simple configuration of your microcontroller in-system or to create complex functions with groups of integrated peripherals. Many PIC MCUs and their peripherals are supported, with new ones added regularly.
- Intelligent - MPLAB code configurator can alert you of a potential pin or function conflict. It creates efficient code with a small memory footprint.
- Easy-to-use - intuitive graphical user Interface provides a visual representation of your selected PIC MCU, with an "aerial view" of the package. Pin selection and configuration is done via mouse click.
- It's free - available as a plug-in for the free MPLAB X IDE. Learn more
- Consumer
- Home appliances
- Power tools
- Electric razors
- Portable medical
- Blood-pressure meters
- Blood-glucose meters
- Pedometers
- LED lighting
- Battery charging
- Power supplies
- Motor control
- View Block Diagram
- Learn more about MPLAB® Code Configurator
- Try now! – MPLAB Code Configurator: Dynamic code generation
- View More Parts
- AN2104 Piezoelectric Micropump Driver Reference Design
Related Product Information
PIC16F170 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F1716-I/SP | IC MCU 8BIT 14KB FLASH 28SPDIP | 391 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | PIC16F1704-I/P | IC MCU 8BIT 7KB FLASH 14DIP | 454 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | PIC16F1703-I/ST | IC MCU 8BIT 3.5KB FLASH 14TSSOP | 657 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | PIC16LF1708-I/SS | IC MCU 8BIT 7KB FLASH 20SSOP | 567 - Immediate | $9.38 | Vis detaljer |
PIC16F171 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F1716-I/SP | IC MCU 8BIT 14KB FLASH 28SPDIP | 391 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | PIC16F1718-E/SP | IC MCU 8BIT 28KB FLASH 28SPDIP | 0 - Immediate | $15.52 | Vis detaljer |
![]() | ![]() | PIC16F1717-I/MV | IC MCU 8BIT 14KB FLASH 40UQFN | 0 - Immediate | $15.04 | Vis detaljer |
![]() | ![]() | PIC16F1719-I/PT | IC MCU 8BIT 28KB FLASH 44TQFP | 153 - Immediate | $16.04 | Vis detaljer |
PIC16LF170 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16LF1703-I/ST | IC MCU 8BIT 3.5KB FLASH 14TSSOP | 672 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | PIC16LF1705-I/SL | IC MCU 8BIT 14KB FLASH 14SOIC | 186 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | PIC16LF1709-I/P | IC MCU 8BIT 14KB FLASH 20DIP | 745 - Immediate | $13.38 | Vis detaljer |
PIC16LF171 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16LF1718-I/SP | IC MCU 8BIT 28KB FLASH 28SPDIP | 376 - Immediate | $14.52 | Vis detaljer |
![]() | ![]() | PIC16LF1713-I/SS | IC MCU 8BIT 7KB FLASH 28SSOP | 971 - Immediate | $10.40 | Vis detaljer |
![]() | ![]() | PIC16LF1719-I/PT | IC MCU 8BIT 28KB FLASH 44TQFP | 0 - Immediate | $15.72 | Vis detaljer |
![]() | ![]() | PIC16LF1716-I/SP | IC MCU 8BIT 14KB FLASH 28SPDIP | 0 - Immediate | $13.47 | Vis detaljer |
Programmers Development Systems
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AC164113 | MODULE INTERFACE ICD 3 TEST | 0 - Immediate | $127.69 | Vis detaljer |
![]() | ![]() | DM163022-1 | PICDEM 2 PLUS PIC16/PIC18 EVAL | 0 - Immediate | $633.94 | Vis detaljer |
![]() | DM163045 | PICDEM LAB PIC12F615/PIC16F616 | 0 - Immediate | $887.28 | Vis detaljer | |
![]() | ![]() | DM164130-9 | PICKIT 3 LOW PIN CNT PIC 16F/18F | 0 - Immediate | $164.78 | Vis detaljer |
![]() | ![]() | PG164130 | PROGRAMMER MCU PICKIT3 | 0 - Immediate | $304.00 | Vis detaljer |
![]() | ![]() | DV164035 | MPLAB ICD3 DEBUGGER/PROGRAMMER | 0 - Immediate | See Page for Pricing | Vis detaljer |